BD8306 Rohm Semiconductor - PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BD8306MUV-E2 Datasheet BD8306MUV-E2 - Rohm Semiconductor BD8306MUV-E2TR-ND BD8306MUV-E2 Rohm Semiconductor IC REG BCK BST ADJ 2A 16VQFN 0 Available: 0
Standard Lead Time 52 Weeks
¥127.56167 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Step-Up/Step-Down Positive Buck-Boost Adjustable 1 1.8V 5.5V 1.8V 5.2V 2A (Switch) 1MHz Yes -40°C ~ 85°C (TA) Surface Mount 16-VFQFN Exposed Pad VQFN016V3030
BD8306MUV-E2 Datasheet BD8306MUV-E2 - Rohm Semiconductor BD8306MUV-E2CT-ND BD8306MUV-E2 Rohm Semiconductor IC REG BCK BST ADJ 2A 16VQFN 107 - Immediate Available: 107 ¥266.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Step-Up/Step-Down Positive Buck-Boost Adjustable 1 1.8V 5.5V 1.8V 5.2V 2A (Switch) 1MHz Yes -40°C ~ 85°C (TA) Surface Mount 16-VFQFN Exposed Pad VQFN016V3030
BD8306MUV-E2 Datasheet BD8306MUV-E2 - Rohm Semiconductor BD8306MUV-E2DKR-ND BD8306MUV-E2 Rohm Semiconductor IC REG BCK BST ADJ 2A 16VQFN 107 - Immediate Available: 107 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Step-Up/Step-Down Positive Buck-Boost Adjustable 1 1.8V 5.5V 1.8V 5.2V 2A (Switch) 1MHz Yes -40°C ~ 85°C (TA) Surface Mount 16-VFQFN Exposed Pad VQFN016V3030
Results per Page
Page 1/1

17:43:00 9/26/2021