JPY | USD

BA00DD0 Rohm Semiconductor - PMIC - Voltage Regulators - Linear

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BA00DD0WHFP-TR Datasheet BA00DD0WHFP-TR - Rohm Semiconductor BA00DD0WHFPTR-ND BA00DD0WHFP-TR Rohm Semiconductor IC REG LINEAR POS ADJ 2A HRP-5 2,000 - Immediate Available: 2,000 ¥127.14300 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
-
Active Positive Adjustable 1 25V 1.27V 24.3V 0.7V @ 2A 2A 2.5mA 5mA 55dB (120Hz) Enable Over Current, Over Temperature, Over Voltage -40°C ~ 125°C Surface Mount TO-263-6, D²Pak (5 Leads + Tab), TO-263BA HRP-5
BA00DD0WHFP-TR Datasheet BA00DD0WHFP-TR - Rohm Semiconductor BA00DD0WHFPCT-ND BA00DD0WHFP-TR Rohm Semiconductor IC REG LINEAR POS ADJ 2A HRP-5 2,997 - Immediate Available: 2,997 ¥266.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Positive Adjustable 1 25V 1.27V 24.3V 0.7V @ 2A 2A 2.5mA 5mA 55dB (120Hz) Enable Over Current, Over Temperature, Over Voltage -40°C ~ 125°C Surface Mount TO-263-6, D²Pak (5 Leads + Tab), TO-263BA HRP-5
BA00DD0WHFP-TR Datasheet BA00DD0WHFP-TR - Rohm Semiconductor BA00DD0WHFPDKR-ND BA00DD0WHFP-TR Rohm Semiconductor IC REG LINEAR POS ADJ 2A HRP-5 2,997 - Immediate Available: 2,997 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Positive Adjustable 1 25V 1.27V 24.3V 0.7V @ 2A 2A 2.5mA 5mA 55dB (120Hz) Enable Over Current, Over Temperature, Over Voltage -40°C ~ 125°C Surface Mount TO-263-6, D²Pak (5 Leads + Tab), TO-263BA HRP-5
BA00DD0WCP-V5E2 Datasheet BA00DD0WCP-V5E2 - Rohm Semiconductor BA00DD0WCPV5E2TR-ND BA00DD0WCP-V5E2 Rohm Semiconductor IC REG LINEAR POS ADJ 2A TO220FP 0 Available: 0
Standard Lead Time 52 Weeks
¥214.70600 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
-
Active Positive Adjustable 1 25V 1.27V 24.3V 0.7V @ 2A 2A 2.5mA 5mA 55dB (120Hz) Enable Over Current, Over Temperature, Over Voltage -40°C ~ 125°C Through Hole TO-220-5 Full Pack TO-220FP
BA00DD0WCP-V5E2 Datasheet BA00DD0WCP-V5E2 - Rohm Semiconductor BA00DD0WCPV5E2CT-ND BA00DD0WCP-V5E2 Rohm Semiconductor IC REG LINEAR POS ADJ 2A TO220FP 380 - Immediate Available: 380 ¥342.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Positive Adjustable 1 25V 1.27V 24.3V 0.7V @ 2A 2A 2.5mA 5mA 55dB (120Hz) Enable Over Current, Over Temperature, Over Voltage -40°C ~ 125°C Through Hole TO-220-5 Full Pack TO-220FP
Results per Page
Page 1/1

19:39:46 7/28/2021