JPY | USD

Price & Procurement
39 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,781.00000 ¥1,781.00
5 1,768.00000 ¥8,840.00
10 1,754.40000 ¥17,544.00
25 1,727.44000 ¥43,186.00
50 1,673.48000 ¥83,674.00
100 1,511.52000 ¥151,152.00
250 1,484.52800 ¥371,132.00
440 1,457.53409 ¥641,315.00

Submit a request for quotation on quantities greater than those displayed.

REM1-0505S

Datasheet
Digi-Key Part Number 945-3074-5-ND
Copy  
Manufacturer

Recom Power

Copy  
Manufacturer Part Number REM1-0505S
Copy  
Description DC DC CONVERTER 5V 1W
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series MEDLINE REM1 (1W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 5.2kV
Applications Medical
Operating Temperature -40°C ~ 85°C
Efficiency 80%
Mounting Type Through Hole
Package / Case 7-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Supplier Device Package -
Base Part Number REM1-0505
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PDME1-S5-D12-S

DC DC CONVERTER +/-12V 1W

CUI Inc.

¥289.00000 Details

0705530004

CONN HEADER R/A 5POS 2.54MM

Molex

¥175.00000 Details

MF72-016D11

ICL 16 OHM 20% 2A 13MM

Cantherm

¥54.00000 Details

PKM13EPYH4000-A0

AUDIO PIEZO TRANSDUCER 30V TH

Murata Electronics

¥38.00000 Details

LMZ36002RVQT

DC DC CONVERTER 2.5-7.5V

Texas Instruments

¥1,182.00000 Details

SDURB2030CTTR

DIODE ARRAY GEN PURP 300V D2PAK

SMC Diode Solutions

¥116.00000 Details
Additional Resources
Standard Package 25
Other Names 51000439
945-3074-5