JPY | USD

719W-00 Qualtek - Power Entry Connectors - Inlets, Outlets, Modules

Results: 3
3 Remaining
Filter Options:
Termination
Clear
Features
Clear
Panel Cutout Dimensions
Clear
Material Flammability Rating
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Style Connector Type Current - IEC Voltage - IEC Current - UL Voltage - UL Filter Type Accomodates a Fuse Number of Positions Mounting Type Termination Switch Features Features Fuse Holder, Drawer Panel Cutout Dimensions Panel Thickness Material Flammability Rating Ingress Protection Approval Agency
   
719W-00/04 Datasheet 719W-00/04 - Qualtek Q203-ND 719W-00/04 Qualtek PWR ENT MOD RCPT IEC320-C14 PNL 23,133 - Immediate Available: 23,133 ¥275.00000 1 Minimum: 1 Bulk 719W Active IEC 320-C14 Receptacle, Male Blades - Module 10A 250VAC 10A 250VAC Unfiltered - Commercial Yes (Fuse Not Included) 3 Panel Mount, Flange Quick Connect - 0.250" (6.3mm)
-
-
Fuse Holder, Twin Fused Rectangular - 27.30mm x 31.40mm
-
-
-
CSA, TUV, UL
719W-00/03 Datasheet 719W-00/03 - Qualtek Q202-ND 719W-00/03 Qualtek PWR ENT MOD RCPT IEC320-C14 PNL 13,829 - Immediate Available: 13,829 ¥275.00000 1 Minimum: 1 Bulk 719W Active IEC 320-C14 Receptacle, Male Blades - Module 10A 250VAC 10A 250VAC Unfiltered - Commercial Yes (Fuse Not Included) 3 Panel Mount, Flange Quick Connect - 0.189" (4.8mm)
-
Front or Rear Side Mount Fuse Holder, Twin Fused Variable Size
-
UL94 V-0
-
CCC, CSA, TUV, UL
719W-00/02 Datasheet 719W-00/02 - Qualtek Q201-ND 719W-00/02 Qualtek PWR ENT MOD RCPT IEC320-C14 PNL 9,973 - Immediate Available: 9,973 ¥275.00000 1 Minimum: 1 Bulk 719W Active IEC 320-C14 Receptacle, Male Blades - Module 10A 250VAC 10A 250VAC Unfiltered - Commercial Yes (Fuse Not Included) 3 Panel Mount, Flange Quick Connect - 0.110" (2.8mm)
-
-
Fuse Holder, Twin Fused Rectangular - 27.00mm x 31.40mm
-
UL94 V-0
-
CSA, TUV, UL
Results per Page
Page 1/1

18:11:48 7/28/2021