PK8-10R-T Ring Terminal Connector 10 Stud Circular 8 AWG Crimp
Price & Procurement
351 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 276.00000 ¥276
10 268.90000 ¥2,689
25 261.52000 ¥6,538
50 254.00000 ¥12,700
100 246.53000 ¥24,653
500 239.06600 ¥119,533
1,000 231.59600 ¥231,596

Submit a request for quotation on quantities greater than those displayed.

PK8-10R-T

Datasheet
Digi-Key Part Number 298-22899-ND
Copy  
Manufacturer

Panduit Corp

Copy  
Manufacturer Part Number PK8-10R-T
Copy  
Description CONN RING CIRC 8AWG #10 CRIMP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Ring Terminal Connector 10 Stud Circular 8 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets PK-R Ring Terminal KYNAR
PK8-R KYNAR 8 AWG Drawing
Environmental Information Panduit RoHS3 Statement
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series Pan-Term®
Packaging Bulk 
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.040" (1.02mm)
Width - Outer Edges 0.470" (11.94mm)
Length - Overall 1.520" (38.61mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 8 AWG
Insulation Insulated
Features Brazed Seam, Serrated Termination
Color Natural, Red Stripe
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.326" (8.28mm)
Material - Insulation Polyvinylidene Fluoride (PVDF)
Base Part Number PK8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Tooling

CD-2600-PV8

CRIMP DIE FOR CT-2600

Panduit Corp

¥26,849.00000 Details
Additional Resources
Standard Package 1,200
Other Names 07498319818
298-22899
PK8-10R-T-ND