Price & Procurement
3,836 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 262.00000 ¥262
10 242.00000 ¥2,420
25 226.92000 ¥5,673
50 221.88000 ¥11,094
100 176.49000 ¥17,649
250 166.40800 ¥41,602
500 156.32200 ¥78,161
1,000 146.23600 ¥146,236
5,000 136.15100 ¥680,755

Submit a request for quotation on quantities greater than those displayed.

AVL3825613-A

Datasheet
Digi-Key Part Number 255-3103-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AVL3825613-A
Copy  
Description SWITCH SNAP ACT SPDT 100MA 125V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Switch SPDT Chassis Mount

Copy  
Customer Reference
Documents & Media
Datasheets AV(M,T,L)3 Series Datasheet
Other Related Documents How to Read Date Codes
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AVL3
Packaging Bulk 
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 100mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection -
Features -
Operating Force 55gf
Release Force 3.500gf
Pretravel 0.110" (2.8mm)
Differential Travel 0.032" (0.81mm)
Overtravel 0.047" (1.2mm)
Operating Temperature -25°C ~ 85°C
Operating Position 0.345" (8.8mm)
Electrical Life 200,000 Cycles
Mechanical Life 10,000,000 Cycles
Base Part Number AVL3825613
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UP01DTANLA04

SWITCH SNAP ACT SPDT 100MA 125V

TE Connectivity ALCOSWITCH Switches

¥153.00000 Details
Additional Resources
Standard Package 100
Other Names 255-3103
AVL3825613A