JPY | USD

Price & Procurement
684 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,532.00000 ¥1,532.00
10 1,361.60000 ¥13,616.00
25 1,293.56000 ¥32,339.00
50 1,225.48000 ¥61,274.00
100 1,157.40000 ¥115,740.00
250 1,055.27600 ¥263,819.00
500 987.19600 ¥493,598.00
1,000 936.13300 ¥936,133.00

Submit a request for quotation on quantities greater than those displayed.

ARS144H

Datasheet
Digi-Key Part Number 255-4180-5-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number ARS144H
Copy  
Description RELAY RF SPDT 500MA 4.5V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Customer Reference
Documents & Media
Datasheets ARS Series Datasheet ~
Other Related Documents Standards Chart
How to Read Date Codes
PCN Packaging Mult Dev Label Chgs 20/Sep/2019
HTML Datasheet ARS Series Datasheet ~
EDA / CAD Models ARS144H by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series ARS
Packaging Tube 
Part Status Active
Coil Type Non Latching
Coil Current 44.4mA
Coil Voltage 4.5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 500mA
Switching Voltage 30VDC - Max
Must Operate Voltage 3.38 VDC
Must Release Voltage 0.45 VDC
Operate Time 10ms
Release Time 6ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Gold Plating
Coil Power 200mW
Coil Resistance 101 Ohms
Base Part Number ARS144
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ARS1412

RELAY RF SPDT 500MA 12V

Panasonic Electric Works

¥1,532.00000 Details
Additional Resources
Standard Package 50
Other Names 255-4180-5