Price & Procurement
32,217 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 51.70000 ¥517
200 42.67000 ¥8,534
600 37.10167 ¥22,261
1,000 30.61000 ¥30,610
5,000 26.89940 ¥134,497
10,000 25.04420 ¥250,442

Submit a request for quotation on quantities greater than those displayed.

302-R141

Datasheet
Digi-Key Part Number ED10534-ND
Copy  
Manufacturer

On Shore Technology Inc.

Copy  
Manufacturer Part Number 302-R141
Copy  
Description CONN HEADER R/A 14POS 2.54MM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)

Copy  
Customer Reference
Documents & Media
Datasheets 302-Rzzz Drawing
Environmental Information RoHS 3/REACH Certificate
HTML Datasheet 302-Rzzz Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series 302
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post 0.122" (3.10mm)
Overall Contact Length -
Insulation Height 0.358" (9.10mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 1.25µin (0.032µm)
Applications -
Base Part Number 302-R14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

101-146

CONN SOCKET 14POS IDC GOLD

On Shore Technology Inc.

¥44.00000 Details
You May Also Be Interested In

101-146

CONN SOCKET 14POS IDC GOLD

On Shore Technology Inc.

¥44.00000 Details

302-S141

CONN HEADER VERT 14POS 2.54MM

On Shore Technology Inc.

¥38.00000 Details

SFH11-PBPC-D07-ST-BK

CONN HDR 14POS 0.1 GOLD PCB

Sullins Connector Solutions

¥107.00000 Details

PPPC072LJBN-RC

CONN HDR 14POS 0.1 GOLD PCB R/A

Sullins Connector Solutions

¥146.00000 Details

302-R101

CONN HEADER R/A 10POS 2.54MM

On Shore Technology Inc.

¥55.00000 Details

SBH11-PBPC-D07-ST-BK

CONN HEADER VERT 14POS 2.54MM

Sullins Connector Solutions

¥47.00000 Details
Additional Resources
Standard Package 200
Other Names 302R141
ED10534