JPY | USD

NTTFS010 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
NTTFS010N10MCLTAG Datasheet NTTFS010N10MCLTAG - ON Semiconductor NTTFS010N10MCLTAGOSTR-ND NTTFS010N10MCLTAG ON Semiconductor MOSFET N-CH 100V 10.7A/50A 8WDFN 0 Available: 0
Standard Lead Time 39 Weeks
¥88.75200 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 100V 10.7A (Ta), 50A (Tc) 4.5V, 10V 10.6mOhm @ 15A, 10V 3V @ 85µA 30nC @ 10V ±20V 2150pF @ 50V
-
2.3W (Ta),52W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-WDFN (3.3x3.3) 8-PowerWDFN
NTTFS010N10MCLTAG Datasheet NTTFS010N10MCLTAG - ON Semiconductor NTTFS010N10MCLTAGOSCT-ND NTTFS010N10MCLTAG ON Semiconductor MOSFET N-CH 100V 10.7A/50A 8WDFN 50 - Immediate Available: 50 ¥184.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 100V 10.7A (Ta), 50A (Tc) 4.5V, 10V 10.6mOhm @ 15A, 10V 3V @ 85µA 30nC @ 10V ±20V 2150pF @ 50V
-
2.3W (Ta),52W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-WDFN (3.3x3.3) 8-PowerWDFN
NTTFS010N10MCLTAG Datasheet NTTFS010N10MCLTAG - ON Semiconductor NTTFS010N10MCLTAGOSDKR-ND NTTFS010N10MCLTAG ON Semiconductor MOSFET N-CH 100V 10.7A/50A 8WDFN 50 - Immediate Available: 50 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 100V 10.7A (Ta), 50A (Tc) 4.5V, 10V 10.6mOhm @ 15A, 10V 3V @ 85µA 30nC @ 10V ±20V 2150pF @ 50V
-
2.3W (Ta),52W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-WDFN (3.3x3.3) 8-PowerWDFN
Results per Page
Page 1/1

17:06:35 7/30/2021