JPY | USD

NSPU51 ON Semiconductor - TVS - Diodes

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NSPU5132MUTBG Datasheet NSPU5132MUTBG - ON Semiconductor NSPU5132MUTBGOSTR-ND NSPU5132MUTBG TVS DIODE 13.5V 24V 6UDFN 51,000 - Immediate
948,000 - Factory Stock
Available: 51,000
¥20.50733 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Zener 1
-
13.5V (Max) 13.6V 24V 200A (8/20µs) 4800W (4.8kW) No General Purpose 1325pF @ 1MHz -55°C ~ 125°C (TA) Surface Mount 6-UFDFN Exposed Pad 6-UDFN (1.8x2)
NSPU5132MUTBG Datasheet NSPU5132MUTBG - ON Semiconductor NSPU5132MUTBGOSCT-ND NSPU5132MUTBG 13.5 V UNIDIRECTIONAL ESD 53,515 - Immediate
948,000 - Factory Stock
Available: 53,515
¥58.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Zener 1
-
13.5V (Max) 13.6V 24V 200A (8/20µs) 4800W (4.8kW) No General Purpose 1325pF @ 1MHz -55°C ~ 125°C (TA) Surface Mount 6-UFDFN Exposed Pad 6-UDFN (1.8x2)
NSPU5132MUTBG Datasheet NSPU5132MUTBG - ON Semiconductor NSPU5132MUTBGOSDKR-ND NSPU5132MUTBG 13.5 V UNIDIRECTIONAL ESD 53,515 - Immediate
948,000 - Factory Stock
Available: 53,515
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Zener 1
-
13.5V (Max) 13.6V 24V 200A (8/20µs) 4800W (4.8kW) No General Purpose 1325pF @ 1MHz -55°C ~ 125°C (TA) Surface Mount 6-UFDFN Exposed Pad 6-UDFN (1.8x2)
Results per Page
Page 1/1

18:11:31 1/16/2021