MMBF4392 onsemi - Transistors - JFETs

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Voltage - Breakdown (V(BR)GSS) Drain to Source Voltage (Vdss) Current - Drain (Idss) @ Vds (Vgs=0) Current Drain (Id) - Max Voltage - Cutoff (VGS off) @ Id Input Capacitance (Ciss) (Max) @ Vds Resistance - RDS(On) Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBF4392LT1G Datasheet MMBF4392LT1G - onsemi MMBF4392LT1GOSTR-ND MMBF4392LT1G onsemi JFET N-CH 30V 0.225W SOT23-3 0 Available: 0 ¥14.38767 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel 30V 30V 25mA @ 15V
-
2V @ 10nA 14pF @ 15V 60 Ohms 225mW -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBF4392LT1G Datasheet MMBF4392LT1G - onsemi MMBF4392LT1GOSCT-ND MMBF4392LT1G onsemi JFET N-CH 30V 0.225W SOT23-3 0 Available: 0 ¥51.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel 30V 30V 25mA @ 15V
-
2V @ 10nA 14pF @ 15V 60 Ohms 225mW -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBF4392LT1G Datasheet MMBF4392LT1G - onsemi MMBF4392LT1GOSDKR-ND MMBF4392LT1G onsemi JFET N-CH 30V 0.225W SOT23-3 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel 30V 30V 25mA @ 15V
-
2V @ 10nA 14pF @ 15V 60 Ohms 225mW -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

07:47:00 9/27/2021