JPY | USD

MBRB1645 ON Semiconductor - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
MBRB1645T4G Datasheet MBRB1645T4G - ON Semiconductor MBRB1645T4GOSTR-ND MBRB1645T4G ON Semiconductor DIODE SCHOTTKY 45V 16A D2PAK 0 Available: 0 ¥105.11250 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
SWITCHMODE™ Active Schottky 45V 16A 630mV @ 16A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 45V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK -65°C ~ 175°C
MBRB1645T4G Datasheet MBRB1645T4G - ON Semiconductor MBRB1645T4GOSCT-ND MBRB1645T4G ON Semiconductor DIODE SCHOTTKY 45V 16A D2PAK 0 Available: 0 ¥183.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SWITCHMODE™ Active Schottky 45V 16A 630mV @ 16A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 45V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK -65°C ~ 175°C
MBRB1645T4G Datasheet MBRB1645T4G - ON Semiconductor MBRB1645T4GOSDKR-ND MBRB1645T4G ON Semiconductor DIODE SCHOTTKY 45V 16A D2PAK 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SWITCHMODE™ Active Schottky 45V 16A 630mV @ 16A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 45V
-
Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D²PAK -65°C ~ 175°C
Results per Page
Page 1/1

01:35:16 7/31/2021