JPY | USD

MBF4392 ON Semiconductor - Transistors - JFETs

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Drain (Idss) @ Vds (Vgs=0)
Clear
Voltage - Cutoff (VGS off) @ Id
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power - Max
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Voltage - Breakdown (V(BR)GSS) Drain to Source Voltage (Vdss) Current - Drain (Idss) @ Vds (Vgs=0) Current Drain (Id) - Max Voltage - Cutoff (VGS off) @ Id Input Capacitance (Ciss) (Max) @ Vds Resistance - RDS(On) Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBF4392LT1G Datasheet MMBF4392LT1G - ON Semiconductor MMBF4392LT1GOSTR-ND MMBF4392LT1G JFET N-CH 30V 0.225W SOT23 33,000 - Immediate
2,133,000 - Factory Stock
Available: 33,000
¥11.46500 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel 30V 30V 25mA @ 15V
-
2V @ 10nA 14pF @ 15V 60 Ohms 225mW -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBF4392LT1G Datasheet MMBF4392LT1G - ON Semiconductor MMBF4392LT1GOSCT-ND MMBF4392LT1G JFET N-CH 30V 0.225W SOT23 34,153 - Immediate
2,133,000 - Factory Stock
Available: 34,153
¥50.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel 30V 30V 25mA @ 15V
-
2V @ 10nA 14pF @ 15V 60 Ohms 225mW -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBF4392LT1G Datasheet MMBF4392LT1G - ON Semiconductor MMBF4392LT1GOSDKR-ND MMBF4392LT1G JFET N-CH 30V 0.225W SOT23 34,153 - Immediate
2,133,000 - Factory Stock
Available: 34,153
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel 30V 30V 25mA @ 15V
-
2V @ 10nA 14pF @ 15V 60 Ohms 225mW -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBF4392 Datasheet MMBF4392 - ON Semiconductor MMBF4392TR-ND
MMBF4392 JFET N-CH 30V 0.35W SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete N-Channel 30V
-
25mA @ 20V
-
2V @ 1nA 14pF @ 20V 60 Ohms 350mW -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBF4392 Datasheet MMBF4392 - ON Semiconductor MMBF4392CT-ND
MMBF4392 JFET N-CH 30V 0.35W SOT-23 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete N-Channel 30V
-
25mA @ 20V
-
2V @ 1nA 14pF @ 20V 60 Ohms 350mW -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBF4392 Datasheet MMBF4392 - ON Semiconductor MMBF4392DKR-ND
MMBF4392 JFET N-CH 30V 0.35W SOT-23 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete N-Channel 30V
-
25mA @ 20V
-
2V @ 1nA 14pF @ 20V 60 Ohms 350mW -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

09:39:02 4/2/2020