LM337 onsemi - PMIC - Voltage Regulators - Linear

Results: 17
17 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
PSRR
Clear
Protection Features
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
17 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LM337TG Datasheet LM337TG - onsemi LM337TGOS-ND LM337TG onsemi IC REG LIN NEG ADJ 1.5A TO220AB 3,995 - Immediate Available: 3,995 ¥105.00000 1 Minimum: 1 Tube
-
Active Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature 0°C ~ 125°C Through Hole TO-220-3 TO-220
LM337BTG Datasheet LM337BTG - onsemi LM337BTGOS-ND LM337BTG onsemi IC REG LIN NEG ADJ 1.5A TO220AB 550 - Immediate Available: 550 ¥106.00000 1 Minimum: 1 Tube
-
Active Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Through Hole TO-220-3 TO-220
LM337D2TR4G Datasheet LM337D2TR4G - onsemi LM337D2TR4GOSTR-ND LM337D2TR4G onsemi IC REG LINEAR NEG ADJ 1.5A D2PAK 0 Available: 0
Standard Lead Time 49 Weeks
¥86.58625 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
-
Active Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature 0°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK-3
LM337D2TR4G Datasheet LM337D2TR4G - onsemi LM337D2TR4GOSCT-ND LM337D2TR4G onsemi IC REG LINEAR NEG ADJ 1.5A D2PAK 0 Available: 0
Standard Lead Time 49 Weeks
¥151.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature 0°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK-3
LM337D2TR4G Datasheet LM337D2TR4G - onsemi LM337D2TR4GOSDKR-ND LM337D2TR4G onsemi IC REG LINEAR NEG ADJ 1.5A D2PAK 0 Available: 0
Standard Lead Time 49 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature 0°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK-3
LM337BD2TR4G Datasheet LM337BD2TR4G - onsemi LM337BD2TR4GOSTR-ND LM337BD2TR4G onsemi IC REG LINEAR NEG ADJ 1.5A D2PAK 0 Available: 0 ¥108.31375 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
-
Active Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK-3
LM337BD2TR4G Datasheet LM337BD2TR4G - onsemi LM337BD2TR4GOSCT-ND LM337BD2TR4G onsemi IC REG LINEAR NEG ADJ 1.5A D2PAK 0 Available: 0 ¥188.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK-3
LM337BD2TR4G Datasheet LM337BD2TR4G - onsemi LM337BD2TR4GOSDKR-ND LM337BD2TR4G onsemi IC REG LINEAR NEG ADJ 1.5A D2PAK 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK-3
LM337D2TG Datasheet LM337D2TG - onsemi LM337D2TGOS-ND LM337D2TG onsemi IC REG LINEAR NEG ADJ 1.5A D2PAK 0 Available: 0 ¥82.95556
-
Tube
Alternate Packaging
-
Last Time Buy Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature 0°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK-3
LM337BD2TG Datasheet LM337BD2TG - onsemi LM337BD2TGOS-ND LM337BD2TG onsemi IC REG LINEAR NEG ADJ 1.5A D2PAK 0 Available: 0 ¥103.50750
-
Tube
Alternate Packaging
-
Last Time Buy Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK-3
LM337T Datasheet LM337T - onsemi LM337TFS-ND
LM337T onsemi IC REG LIN NEG ADJ 1.5A TO220-3 0 Available: 0
Obsolete
-
Tube
-
Obsolete Negative Adjustable 1 -40V -1.2V -37V
-
1.5A
-
-
60dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-220-3 TO-220-3
LM337BT Datasheet LM337BT - onsemi LM337BTOS-ND LM337BT onsemi IC REG LIN NEG ADJ 1.5A TO220AB 0 Available: 0
Obsolete
-
Tube
-
Obsolete Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Through Hole TO-220-3 TO-220
LM337BD2TR4 Datasheet LM337BD2TR4 - onsemi LM337BD2TR4OSTR-ND LM337BD2TR4 onsemi IC REG LINEAR NEG ADJ 1.5A D2PAK 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK-3
LM337BD2TR4 Datasheet LM337BD2TR4 - onsemi LM337BD2TR4OSCT-ND LM337BD2TR4 onsemi IC REG LINEAR NEG ADJ 1.5A D2PAK 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK-3
LM337BD2T Datasheet LM337BD2T - onsemi LM337BD2T-ND LM337BD2T onsemi IC REG LINEAR NEG ADJ 1.5A D2PAK 0 Available: 0
Obsolete
-
Tube
-
Obsolete Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK-3
LM337D2T Datasheet LM337D2T - onsemi LM337D2T-ND LM337D2T onsemi IC REG LINEAR NEG ADJ 1.5A D2PAK 0 Available: 0
Obsolete
-
Tube
-
Obsolete Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature 0°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK-3
LM337D2TR4 Datasheet LM337D2TR4 - onsemi LM337D2TR4-ND LM337D2TR4 onsemi IC REG LINEAR NEG ADJ 1.5A D2PAK 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Negative Adjustable 1 -40V -1.2V -37V
-
1.5A 6mA 10mA 77dB (120Hz)
-
Over Current, Over Temperature 0°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK-3
Results per Page
Page 1/1

23:13:09 9/17/2021