JPY | USD

LL414 ON Semiconductor - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
LL4148 Datasheet LL4148 - ON Semiconductor LL4148FSTR-ND LL4148 ON Semiconductor DIODE GEN PURP 100V 200MA SOD80 0 Available: 0 ¥2.55280 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 25nA @ 20V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -55°C ~ 175°C
LL4148 Datasheet LL4148 - ON Semiconductor LL4148FSCT-ND LL4148 ON Semiconductor DIODE GEN PURP 100V 200MA SOD80 0 Available: 0 ¥14.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 25nA @ 20V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -55°C ~ 175°C
LL4148 Datasheet LL4148 - ON Semiconductor LL4148FSDKR-ND LL4148 ON Semiconductor DIODE GEN PURP 100V 200MA SOD80 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 25nA @ 20V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -55°C ~ 175°C
Results per Page
Page 1/1

22:33:25 7/29/2021