JPY | USD

KSD526 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
KSD526Y Datasheet KSD526Y - ON Semiconductor KSD526Y-ND KSD526Y ON Semiconductor TRANS NPN 80V 4A TO220-3 1,083 - Immediate Available: 1,083 ¥140.00000 1 Minimum: 1 Bulk
-
Active NPN 4A 80V 1.5V @ 300mA, 3A 30µA (ICBO) 120 @ 500mA, 5V 30W 8MHz 150°C (TJ) Through Hole TO-220-3 TO-220-3
KSD526YTU Datasheet KSD526YTU - ON Semiconductor KSD526YTU-ND KSD526YTU ON Semiconductor TRANS NPN 80V 4A TO220-3 4,000 - Factory Stock ¥71.79000 1,000
Non-Stock
Minimum: 1,000
Tube
-
Active NPN 4A 80V 1.5V @ 300mA, 3A 30µA (ICBO) 120 @ 500mA, 5V 30W 8MHz 150°C (TJ) Through Hole TO-220-3 TO-220-3
KSD526OTU Datasheet KSD526OTU - ON Semiconductor KSD526OTU-ND
KSD526OTU ON Semiconductor TRANS NPN 80V 4A TO-220 0 Available: 0
Obsolete
-
Tube
-
Obsolete NPN 4A 80V 1.5V @ 300mA, 3A 30µA (ICBO) 70 @ 500mA, 5V 30W 8MHz 150°C (TJ) Through Hole TO-220-3 TO-220-3
KSD526O Datasheet KSD526O - ON Semiconductor KSD526O-ND
KSD526O ON Semiconductor TRANS NPN 80V 4A TO-220 0 Available: 0
Obsolete
-
Bulk
-
Obsolete NPN 4A 80V 1.5V @ 300mA, 3A 30µA (ICBO) 70 @ 500mA, 5V 30W 8MHz 150°C (TJ) Through Hole TO-220-3 TO-220-3
Results per Page
Page 1/1

08:00:16 7/30/2021