KSD1408 onsemi - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Part Status
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
KSD1408YTU Datasheet KSD1408YTU - onsemi KSD1408YTU-ND KSD1408YTU onsemi TRANS NPN 80V 4A TO-220F 613 - Immediate
22,000 - Factory Stock
Available: 613
¥143.00000 1 Minimum: 1 Tube
-
Active NPN 4A 80V 1.5V @ 300mA, 3A 30µA (ICBO) 120 @ 500mA, 5V 25W 8MHz 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220F-3
KSD1408OTU Datasheet KSD1408OTU - onsemi KSD1408OTU-ND
KSD1408OTU onsemi TRANS NPN 80V 4A TO-220F 0 Available: 0
Obsolete
-
Tube
-
Obsolete NPN 4A 80V 1.5V @ 300mA, 3A 30µA (ICBO) 70 @ 500mA, 5V 25W 8MHz 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220F-3
KSD1408GTU Datasheet KSD1408GTU - onsemi KSD1408GTU-ND
KSD1408GTU onsemi TRANS NPN 80V 4A TO-220F 0 Available: 0
Obsolete
-
Tube
-
Obsolete NPN 4A 80V 1.5V @ 300mA, 3A 30µA (ICBO) 40 @ 500mA, 5V 25W 8MHz 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220F-3
Results per Page
Page 1/1

15:40:21 9/18/2021