JPY | USD

J175 ON Semiconductor - Transistors - JFETs

Results: 6
6 Remaining
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
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Voltage - Breakdown (V(BR)GSS) Drain to Source Voltage (Vdss) Current - Drain (Idss) @ Vds (Vgs=0) Current Drain (Id) - Max Voltage - Cutoff (VGS off) @ Id Input Capacitance (Ciss) (Max) @ Vds Resistance - RDS(On) Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
J175-D26Z Datasheet J175-D26Z - ON Semiconductor J175-D26ZTR-ND J175-D26Z JFET P-CH 30V 0.35W TO92 2,000 - Immediate
18,000 - Factory Stock
Available: 2,000
¥15.01300 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
-
Active P-Channel 30V
-
7mA @ 15V
-
3V @ 10nA
-
125 Ohms 350mW -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
J175-D26Z Datasheet J175-D26Z - ON Semiconductor J175-D26ZCT-ND J175-D26Z JFET P-CH 30V 0.35W TO92 3,262 - Immediate
18,000 - Factory Stock
Available: 3,262
¥54.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active P-Channel 30V
-
7mA @ 15V
-
3V @ 10nA
-
125 Ohms 350mW -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
J175 Datasheet J175 - ON Semiconductor J175FS-ND
J175 JFET P-CH 30V 0.35W TO92 0 Available: 0
Obsolete
-
Bulk
-
Obsolete P-Channel 30V
-
7mA @ 15V
-
3V @ 10nA
-
125 Ohms 350mW -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
J175_D74Z Datasheet J175_D74Z - ON Semiconductor J175_D74Z-ND
J175_D74Z JFET P-CH 30V 0.35W TO92 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete P-Channel 30V
-
7mA @ 15V
-
3V @ 10nA
-
125 Ohms 350mW -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
J175_D75Z Datasheet J175_D75Z - ON Semiconductor J175_D75Z-ND
J175_D75Z JFET P-CH 30V 0.35W TO92 0 Available: 0
Obsolete
-
Tape & Box (TB)
-
Obsolete P-Channel 30V
-
7mA @ 15V
-
3V @ 10nA
-
125 Ohms 350mW -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
J175_D27Z Datasheet J175_D27Z - ON Semiconductor J175_D27Z-ND
J175_D27Z JFET P-CH 30V 0.35W TO92 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete P-Channel 30V
-
7mA @ 15V
-
3V @ 10nA
-
125 Ohms 350mW -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
Results per Page
Page 1/1

03:20:05 5/29/2020