JPY | USD

FSA2258 ON Semiconductor - Interface - Analog Switches, Multiplexers, Demultiplexers

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Switch Circuit Multiplexer/Demultiplexer Circuit Number of Circuits On-State Resistance (Max) Channel-to-Channel Matching (ΔRon) Voltage - Supply, Single (V+) Voltage - Supply, Dual (V±) Switch Time (Ton, Toff) (Max) -3db Bandwidth Charge Injection Channel Capacitance (CS(off), CD(off)) Current - Leakage (IS(off)) (Max) Crosstalk Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FSA2258L10X Datasheet FSA2258L10X - ON Semiconductor FSA2258L10XTR-ND FSA2258L10X IC SWITCH DUAL SPDT 10MICROPAK 45,000 - Immediate Available: 45,000 ¥20.73860 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
-
Active SPDT 2:1 2 500mOhm (Typ) 80mOhm 1.65V ~ 4.3V
-
55ns, 30ns 50MHz 25pC 3.3pF 10nA -100dB @ 100kHz -40°C ~ 85°C (TA) Surface Mount 10-UFQFN Exposed Pad 10-MicroPak™
FSA2258L10X Datasheet FSA2258L10X - ON Semiconductor FSA2258L10XCT-ND FSA2258L10X IC SWITCH DUAL SPDT 10MICROPAK 46,021 - Immediate Available: 46,021 ¥64.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active SPDT 2:1 2 500mOhm (Typ) 80mOhm 1.65V ~ 4.3V
-
55ns, 30ns 50MHz 25pC 3.3pF 10nA -100dB @ 100kHz -40°C ~ 85°C (TA) Surface Mount 10-UFQFN Exposed Pad 10-MicroPak™
FSA2258L10X Datasheet FSA2258L10X - ON Semiconductor FSA2258L10XDKR-ND FSA2258L10X IC SWITCH DUAL SPDT 10MICROPAK 46,021 - Immediate Available: 46,021 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active SPDT 2:1 2 500mOhm (Typ) 80mOhm 1.65V ~ 4.3V
-
55ns, 30ns 50MHz 25pC 3.3pF 10nA -100dB @ 100kHz -40°C ~ 85°C (TA) Surface Mount 10-UFQFN Exposed Pad 10-MicroPak™
Results per Page
Page 1/1

08:35:05 4/2/2020