JPY | USD

FQP30 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 2
2 Remaining
Filter Options:
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FQP30N06 Datasheet FQP30N06 - ON Semiconductor FQP30N06FS-ND FQP30N06 ON Semiconductor MOSFET N-CH 60V 30A TO220-3 0 Available: 0
Standard Lead Time 41 Weeks
¥143.00000 1 Minimum: 1 Tube QFET® Active N-Channel MOSFET (Metal Oxide) 60V 30A (Tc) 10V 40mOhm @ 15A, 10V 4V @ 250µA 25nC @ 10V ±25V 945pF @ 25V
-
79W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220-3 TO-220-3
FQP30N06L Datasheet FQP30N06L - ON Semiconductor FQP30N06L-ND FQP30N06L ON Semiconductor MOSFET N-CH 60V 32A TO220-3 0 Available: 0
Standard Lead Time 10 Weeks
¥175.00000 1 Minimum: 1 Tube QFET® Active N-Channel MOSFET (Metal Oxide) 60V 32A (Tc) 5V, 10V 35mOhm @ 16A, 10V 2.5V @ 250µA 20nC @ 5V ±20V 1040pF @ 25V
-
79W (Tc) -55°C ~ 175°C (TJ) Through Hole TO-220-3 TO-220-3
Results per Page
Page 1/1

22:09:19 7/28/2021