FODM8061 onsemi - Optoisolators - Logic Output

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FODM8061R2 Datasheet FODM8061R2 - onsemi FODM8061R2TR-ND FODM8061R2 onsemi OPTOISO 3.75KV OPEN COLL 5MFP 2,500 - Immediate Available: 2,500 ¥128.00360 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10Mbps 80ns, 80ns 20ns, 10ns 1.45V 50mA 3V ~ 5.5V -40°C ~ 110°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 5 Leads 5-Mini-Flat
FODM8061R2 Datasheet FODM8061R2 - onsemi FODM8061R2CT-ND FODM8061R2 onsemi OPTOISO 3.75KV OPEN COLL 5MFP 2,500 - Immediate Available: 2,500 ¥267.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10Mbps 80ns, 80ns 20ns, 10ns 1.45V 50mA 3V ~ 5.5V -40°C ~ 110°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 5 Leads 5-Mini-Flat
FODM8061R2 Datasheet FODM8061R2 - onsemi FODM8061R2DKR-ND FODM8061R2 onsemi OPTOISO 3.75KV OPEN COLL 5MFP 2,500 - Immediate Available: 2,500 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10Mbps 80ns, 80ns 20ns, 10ns 1.45V 50mA 3V ~ 5.5V -40°C ~ 110°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 5 Leads 5-Mini-Flat
FODM8061R2V Datasheet FODM8061R2V - onsemi FODM8061R2VTR-ND FODM8061R2V onsemi OPTOISO 3.75KV OPEN COLL 5MFP 0 Available: 0
Standard Lead Time 46 Weeks
¥129.75560 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10Mbps 80ns, 80ns 20ns, 10ns 1.45V 50mA 3V ~ 5.5V -40°C ~ 110°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 5 Leads 5-Mini-Flat
FODM8061R2V Datasheet FODM8061R2V - onsemi FODM8061R2VCT-ND FODM8061R2V onsemi OPTOISO 3.75KV OPEN COLL 5MFP 470 - Immediate Available: 470 ¥271.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10Mbps 80ns, 80ns 20ns, 10ns 1.45V 50mA 3V ~ 5.5V -40°C ~ 110°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 5 Leads 5-Mini-Flat
FODM8061R2V Datasheet FODM8061R2V - onsemi FODM8061R2VDKR-ND FODM8061R2V onsemi OPTOISO 3.75KV OPEN COLL 5MFP 470 - Immediate Available: 470 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 1/0 3750Vrms 20kV/µs DC Open Collector, Schottky Clamped 50mA 10Mbps 80ns, 80ns 20ns, 10ns 1.45V 50mA 3V ~ 5.5V -40°C ~ 110°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 5 Leads 5-Mini-Flat
Results per Page
Page 1/1

21:09:15 9/23/2021