FMB2227 onsemi - Transistors - Bipolar (BJT) - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FMB2227A Datasheet FMB2227A - onsemi FMB2227ATR-ND FMB2227A onsemi TRANS NPN/PNP 30V 0.5A 6SSOT 0 Available: 0 ¥14.82067 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN, PNP 500mA 30V 1.4V @ 30mA, 300mA 30nA (ICBO) 30 @ 300mA, 10V 700mW 250MHz -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FMB2227A Datasheet FMB2227A - onsemi FMB2227ACT-ND FMB2227A onsemi TRANS NPN/PNP 30V 0.5A 6SSOT 0 Available: 0 ¥52.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN, PNP 500mA 30V 1.4V @ 30mA, 300mA 30nA (ICBO) 30 @ 300mA, 10V 700mW 250MHz -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
FMB2227A Datasheet FMB2227A - onsemi FMB2227ADKR-ND FMB2227A onsemi TRANS NPN/PNP 30V 0.5A 6SSOT 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN, PNP 500mA 30V 1.4V @ 30mA, 300mA 30nA (ICBO) 30 @ 300mA, 10V 700mW 250MHz -55°C ~ 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 SuperSOT™-6
Results per Page
Page 1/1

03:01:03 9/27/2021