FFSM1065 ON Semiconductor - Diodes - Rectifiers - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Current - Average Rectified (Io)
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Current - Reverse Leakage @ Vr
Clear
Capacitance @ Vr, F
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
FFSM1065B Datasheet FFSM1065B - ON Semiconductor 488-FFSM1065BTR-ND FFSM1065B ON Semiconductor SILICON CARBIDE DIODE 650V 10A P 3,000 - Immediate Available: 3,000 ¥255.51733 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Silicon Carbide Schottky 650V 13.5A (DC) 1.7V @ 10A No Recovery Time > 500mA (Io) 0ns 40µA @ 650V 424pF @ 1V, 100kHz Surface Mount 4-PowerTSFN 4-PQFN (8x8) -55°C ~ 175°C
FFSM1065B Datasheet FFSM1065B - ON Semiconductor 488-FFSM1065BCT-ND FFSM1065B ON Semiconductor SILICON CARBIDE DIODE 650V 10A P 3,000 - Immediate Available: 3,000 ¥410.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Silicon Carbide Schottky 650V 13.5A (DC) 1.7V @ 10A No Recovery Time > 500mA (Io) 0ns 40µA @ 650V 424pF @ 1V, 100kHz Surface Mount 4-PowerTSFN 4-PQFN (8x8) -55°C ~ 175°C
FFSM1065B Datasheet FFSM1065B - ON Semiconductor 488-FFSM1065BDKR-ND FFSM1065B ON Semiconductor SILICON CARBIDE DIODE 650V 10A P 3,000 - Immediate Available: 3,000 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Silicon Carbide Schottky 650V 13.5A (DC) 1.7V @ 10A No Recovery Time > 500mA (Io) 0ns 40µA @ 650V 424pF @ 1V, 100kHz Surface Mount 4-PowerTSFN 4-PQFN (8x8) -55°C ~ 175°C
FFSM1065A Datasheet FFSM1065A - ON Semiconductor FFSM1065A-ND
FFSM1065A ON Semiconductor DIODE SBD 650V 4PQFN 6,000 - Factory Stock ¥345.37733 3,000
Non-Stock
Minimum: 3,000
Tape & Reel (TR)
-
Active Silicon Carbide Schottky 650V 11A (DC) 1.75V @ 10A No Recovery Time > 500mA (Io) 0ns 200µA @ 650V 575pF @ 1V, 100kHz Surface Mount 4-PowerTSFN 4-PQFN (8x8) -55°C ~ 175°C
Results per Page
Page 1/1

13:33:48 8/3/2021