JPY | USD

FDN359 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FDN359AN Datasheet FDN359AN - ON Semiconductor FDN359ANTR-ND FDN359AN ON Semiconductor MOSFET N-CH 30V 2.7A SUPERSOT3 0 Available: 0
Standard Lead Time 52 Weeks
¥24.71700 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 30V 2.7A (Ta) 4.5V, 10V 46mOhm @ 2.7A, 10V 3V @ 250µA 7nC @ 5V ±20V 480pF @ 10V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
FDN359AN Datasheet FDN359AN - ON Semiconductor FDN359ANCT-ND FDN359AN ON Semiconductor MOSFET N-CH 30V 2.7A SUPERSOT3 275 - Immediate Available: 275 ¥68.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 30V 2.7A (Ta) 4.5V, 10V 46mOhm @ 2.7A, 10V 3V @ 250µA 7nC @ 5V ±20V 480pF @ 10V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
FDN359AN Datasheet FDN359AN - ON Semiconductor FDN359ANDKR-ND FDN359AN ON Semiconductor MOSFET N-CH 30V 2.7A SUPERSOT3 275 - Immediate Available: 275 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 30V 2.7A (Ta) 4.5V, 10V 46mOhm @ 2.7A, 10V 3V @ 250µA 7nC @ 5V ±20V 480pF @ 10V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
FDN359BN Datasheet FDN359BN - ON Semiconductor FDN359BNOSTR-ND FDN359BN ON Semiconductor MOSFET N-CH 30V 2.7A SUPERSOT3 0 Available: 0 ¥17.63333 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 30V 2.7A (Ta) 4.5V, 10V 46mOhm @ 2.7A, 10V 3V @ 250µA 7nC @ 5V ±20V 650pF @ 15V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
FDN359BN Datasheet FDN359BN - ON Semiconductor FDN359BNOSCT-ND FDN359BN ON Semiconductor MOSFET N-CH 30V 2.7A SUPERSOT3 88 - Immediate Available: 88 ¥62.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 30V 2.7A (Ta) 4.5V, 10V 46mOhm @ 2.7A, 10V 3V @ 250µA 7nC @ 5V ±20V 650pF @ 15V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
FDN359BN Datasheet FDN359BN - ON Semiconductor FDN359BNOSDKR-ND FDN359BN ON Semiconductor MOSFET N-CH 30V 2.7A SUPERSOT3 88 - Immediate Available: 88 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 30V 2.7A (Ta) 4.5V, 10V 46mOhm @ 2.7A, 10V 3V @ 250µA 7nC @ 5V ±20V 650pF @ 15V
-
500mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SuperSOT-3 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

19:50:53 6/17/2021