JPY | USD

FDMS037 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FDMS037N08B Datasheet FDMS037N08B - ON Semiconductor FDMS037N08BTR-ND FDMS037N08B ON Semiconductor MOSFET N-CH 75V 100A 8PQFN 3,000 - Immediate Available: 3,000 ¥154.94467 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 75V 100A (Tc) 10V 3.7mOhm @ 50A, 10V 4.5V @ 250µA 100nC @ 10V ±20V 5915pF @ 37.5V
-
830mW (Ta), 104.2W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-PQFN (5x6) 8-PowerTDFN
FDMS037N08B Datasheet FDMS037N08B - ON Semiconductor FDMS037N08BCT-ND FDMS037N08B ON Semiconductor MOSFET N-CH 75V 100A 8PQFN 3,610 - Immediate Available: 3,610 ¥287.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 75V 100A (Tc) 10V 3.7mOhm @ 50A, 10V 4.5V @ 250µA 100nC @ 10V ±20V 5915pF @ 37.5V
-
830mW (Ta), 104.2W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-PQFN (5x6) 8-PowerTDFN
FDMS037N08B Datasheet FDMS037N08B - ON Semiconductor FDMS037N08BDKR-ND FDMS037N08B ON Semiconductor MOSFET N-CH 75V 100A 8PQFN 3,610 - Immediate Available: 3,610 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 75V 100A (Tc) 10V 3.7mOhm @ 50A, 10V 4.5V @ 250µA 100nC @ 10V ±20V 5915pF @ 37.5V
-
830mW (Ta), 104.2W (Tc) -55°C ~ 150°C (TJ) Surface Mount 8-PQFN (5x6) 8-PowerTDFN
Results per Page
Page 1/1

19:06:24 7/26/2021