FDMQ84 ON Semiconductor - Transistors - FETs, MOSFETs - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FDMQ8403 Datasheet FDMQ8403 - ON Semiconductor FDMQ8403TR-ND FDMQ8403 ON Semiconductor MOSFET 4N-CH 100V 3.1A 12MLP 0 Available: 0 ¥180.91200 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
GreenBridge™ PowerTrench® Active 4 N-Channel (H-Bridge) Standard 100V 3.1A 110mOhm @ 3A, 10V 4V @ 250µA 5nC @ 10V 215pF @ 15V 1.9W -55°C ~ 150°C (TJ) Surface Mount 12-WDFN Exposed Pad 12-MLP (5x4.5)
FDMQ8403 Datasheet FDMQ8403 - ON Semiconductor FDMQ8403CT-ND FDMQ8403 ON Semiconductor MOSFET 4N-CH 100V 3.1A 12MLP 0 Available: 0 ¥336.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
GreenBridge™ PowerTrench® Active 4 N-Channel (H-Bridge) Standard 100V 3.1A 110mOhm @ 3A, 10V 4V @ 250µA 5nC @ 10V 215pF @ 15V 1.9W -55°C ~ 150°C (TJ) Surface Mount 12-WDFN Exposed Pad 12-MLP (5x4.5)
FDMQ8403 Datasheet FDMQ8403 - ON Semiconductor FDMQ8403DKR-ND FDMQ8403 ON Semiconductor MOSFET 4N-CH 100V 3.1A 12MLP 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
GreenBridge™ PowerTrench® Active 4 N-Channel (H-Bridge) Standard 100V 3.1A 110mOhm @ 3A, 10V 4V @ 250µA 5nC @ 10V 215pF @ 15V 1.9W -55°C ~ 150°C (TJ) Surface Mount 12-WDFN Exposed Pad 12-MLP (5x4.5)
Results per Page
Page 1/1

22:21:44 8/3/2021