JPY | USD

FDMC8360 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FDMC8360L Datasheet FDMC8360L - ON Semiconductor FDMC8360LTR-ND FDMC8360L ON Semiconductor MOSFET N-CH 40V 27A/80A POWER33 6,000 - Immediate Available: 6,000 ¥150.42000 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 40V 27A (Ta), 80A (Tc) 4.5V, 10V 2.1mOhm @ 27A, 10V 3V @ 250µA 80nC @ 10V ±20V 5795pF @ 20V
-
2.3W (Ta), 54W (Tc) -55°C ~ 150°C (TJ) Surface Mount Power33 8-PowerWDFN
FDMC8360L Datasheet FDMC8360L - ON Semiconductor FDMC8360LCT-ND FDMC8360L ON Semiconductor MOSFET N-CH 40V 27A/80A POWER33 6,353 - Immediate Available: 6,353 ¥279.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 40V 27A (Ta), 80A (Tc) 4.5V, 10V 2.1mOhm @ 27A, 10V 3V @ 250µA 80nC @ 10V ±20V 5795pF @ 20V
-
2.3W (Ta), 54W (Tc) -55°C ~ 150°C (TJ) Surface Mount Power33 8-PowerWDFN
FDMC8360L Datasheet FDMC8360L - ON Semiconductor FDMC8360LDKR-ND FDMC8360L ON Semiconductor MOSFET N-CH 40V 27A/80A POWER33 6,353 - Immediate Available: 6,353 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 40V 27A (Ta), 80A (Tc) 4.5V, 10V 2.1mOhm @ 27A, 10V 3V @ 250µA 80nC @ 10V ±20V 5795pF @ 20V
-
2.3W (Ta), 54W (Tc) -55°C ~ 150°C (TJ) Surface Mount Power33 8-PowerWDFN
FDMC8360LET40 Datasheet FDMC8360LET40 - ON Semiconductor FDMC8360LET40OSTR-ND FDMC8360LET40 ON Semiconductor MOSFET N-CH 40V 27A/141A POWER33 0 Available: 0 ¥110.07267 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 40V 27A (Ta), 141A (Tc) 4.5V, 10V 2.1mOhm @ 27A, 10V 3V @ 250µA 80nC @ 10V ±20V 5300pF @ 20V
-
2.8W (Ta), 75W (Tc) -55°C ~ 175°C (TJ) Surface Mount Power33 8-PowerWDFN
FDMC8360LET40 Datasheet FDMC8360LET40 - ON Semiconductor FDMC8360LET40OSCT-ND FDMC8360LET40 ON Semiconductor MOSFET N-CH 40V 27A/141A POWER33 2,928 - Immediate Available: 2,928 ¥204.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 40V 27A (Ta), 141A (Tc) 4.5V, 10V 2.1mOhm @ 27A, 10V 3V @ 250µA 80nC @ 10V ±20V 5300pF @ 20V
-
2.8W (Ta), 75W (Tc) -55°C ~ 175°C (TJ) Surface Mount Power33 8-PowerWDFN
FDMC8360LET40 Datasheet FDMC8360LET40 - ON Semiconductor FDMC8360LET40OSDKR-ND FDMC8360LET40 ON Semiconductor MOSFET N-CH 40V 27A/141A POWER33 2,928 - Immediate Available: 2,928 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active N-Channel MOSFET (Metal Oxide) 40V 27A (Ta), 141A (Tc) 4.5V, 10V 2.1mOhm @ 27A, 10V 3V @ 250µA 80nC @ 10V ±20V 5300pF @ 20V
-
2.8W (Ta), 75W (Tc) -55°C ~ 175°C (TJ) Surface Mount Power33 8-PowerWDFN
Results per Page
Page 1/1

18:35:18 7/30/2021