JPY | USD

FDD414 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Operating Temperature
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FDD4141 Datasheet FDD4141 - ON Semiconductor FDD4141TR-ND FDD4141 MOSFET P-CH 40V 10.8A/50A DPAK 12,500 - Immediate Available: 12,500 ¥46.49560 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
PowerTrench® Active P-Channel MOSFET (Metal Oxide) 40V 10.8A (Ta), 50A (Tc) 4.5V, 10V 12.3mOhm @ 12.7A, 10V 3V @ 250µA 50nC @ 10V ±20V 2775pF @ 20V
-
2.4W (Ta), 69W (Tc) -55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252AA) TO-252-3, DPak (2 Leads + Tab), SC-63
FDD4141 Datasheet FDD4141 - ON Semiconductor FDD4141CT-ND FDD4141 MOSFET P-CH 40V 10.8A/50A DPAK 13,724 - Immediate Available: 13,724 ¥106.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PowerTrench® Active P-Channel MOSFET (Metal Oxide) 40V 10.8A (Ta), 50A (Tc) 4.5V, 10V 12.3mOhm @ 12.7A, 10V 3V @ 250µA 50nC @ 10V ±20V 2775pF @ 20V
-
2.4W (Ta), 69W (Tc) -55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252AA) TO-252-3, DPak (2 Leads + Tab), SC-63
FDD4141 Datasheet FDD4141 - ON Semiconductor FDD4141DKR-ND FDD4141 MOSFET P-CH 40V 10.8A/50A DPAK 13,724 - Immediate Available: 13,724 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PowerTrench® Active P-Channel MOSFET (Metal Oxide) 40V 10.8A (Ta), 50A (Tc) 4.5V, 10V 12.3mOhm @ 12.7A, 10V 3V @ 250µA 50nC @ 10V ±20V 2775pF @ 20V
-
2.4W (Ta), 69W (Tc) -55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252AA) TO-252-3, DPak (2 Leads + Tab), SC-63
FDD4141-F085 Datasheet FDD4141-F085 - ON Semiconductor FDD4141-F085TR-ND FDD4141-F085 MOSFET P-CH 40V 10.8A/50A DPAK 0 Available: 0
Active
-
Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, PowerTrench® Active P-Channel MOSFET (Metal Oxide) 40V 10.8A (Ta), 50A (Tc) 4.5V, 10V 12.3mOhm @ 12.7A, 10V 3V @ 250µA 50nC @ 10V ±20V 2775pF @ 20V
-
2.4W (Ta), 69W (Tc) -55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252AA) TO-252-3, DPak (2 Leads + Tab), SC-63
FDD4141-F085 Datasheet FDD4141-F085 - ON Semiconductor FDD4141-F085CT-ND FDD4141-F085 MOSFET P-CH 40V 10.8A/50A DPAK 800 - Immediate Available: 800 ¥115.00000
-
Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, PowerTrench® Discontinued at Digi-Key P-Channel MOSFET (Metal Oxide) 40V 10.8A (Ta), 50A (Tc) 4.5V, 10V 12.3mOhm @ 12.7A, 10V 3V @ 250µA 50nC @ 10V ±20V 2775pF @ 20V
-
2.4W (Ta), 69W (Tc) -55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252AA) TO-252-3, DPak (2 Leads + Tab), SC-63
FDD4141-F085 Datasheet FDD4141-F085 - ON Semiconductor FDD4141-F085DKR-ND FDD4141-F085 MOSFET P-CH 40V 10.8A/50A DPAK 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, PowerTrench® Discontinued at Digi-Key P-Channel MOSFET (Metal Oxide) 40V 10.8A (Ta), 50A (Tc) 4.5V, 10V 12.3mOhm @ 12.7A, 10V 3V @ 250µA 50nC @ 10V ±20V 2775pF @ 20V
-
2.4W (Ta), 69W (Tc) -55°C ~ 150°C (TJ) Surface Mount D-PAK (TO-252AA) TO-252-3, DPak (2 Leads + Tab), SC-63
FDD4141-F085P Datasheet FDD4141-F085P - ON Semiconductor FDD4141-F085P-ND FDD4141-F085P MOSFET P-CH 40V 10.8A/50A TO252 0 Available: 0
Obsolete
-
Tape & Reel (TR) Automotive, AEC-Q101, PowerTrench® Obsolete P-Channel MOSFET (Metal Oxide) 40V 10.8A (Ta), 50A (Tc) 4.5V, 10V 12.3mOhm @ 12.7A, 10V 3V @ 250µA 50nC @ 10V ±20V 2775pF @ 20V
-
2.4W (Ta), 69W (Tc) -55°C ~ 175°C (TJ) Surface Mount TO-252, (D-Pak) TO-252-3, DPak (2 Leads + Tab), SC-63
Results per Page
Page 1/1

20:27:56 1/22/2021