JPY | USD

FDB44N25 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FDB44N25TM Datasheet FDB44N25TM - ON Semiconductor FDB44N25TMTR-ND FDB44N25TM ON Semiconductor MOSFET N-CH 250V 44A D2PAK 0 Available: 0
Standard Lead Time 42 Weeks
¥199.25500 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
UniFET™ Active N-Channel MOSFET (Metal Oxide) 250V 44A (Tc) 10V 69mOhm @ 22A, 10V 5V @ 250µA 61nC @ 10V ±30V 2870pF @ 25V
-
307W (Tc) -55°C ~ 150°C (TJ) Surface Mount D²PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
FDB44N25TM Datasheet FDB44N25TM - ON Semiconductor FDB44N25TMCT-ND FDB44N25TM ON Semiconductor MOSFET N-CH 250V 44A D2PAK 19 - Immediate Available: 19 ¥336.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
UniFET™ Active N-Channel MOSFET (Metal Oxide) 250V 44A (Tc) 10V 69mOhm @ 22A, 10V 5V @ 250µA 61nC @ 10V ±30V 2870pF @ 25V
-
307W (Tc) -55°C ~ 150°C (TJ) Surface Mount D²PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
FDB44N25TM Datasheet FDB44N25TM - ON Semiconductor FDB44N25TMDKR-ND FDB44N25TM ON Semiconductor MOSFET N-CH 250V 44A D2PAK 19 - Immediate Available: 19 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
UniFET™ Active N-Channel MOSFET (Metal Oxide) 250V 44A (Tc) 10V 69mOhm @ 22A, 10V 5V @ 250µA 61nC @ 10V ±30V 2870pF @ 25V
-
307W (Tc) -55°C ~ 150°C (TJ) Surface Mount D²PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Results per Page
Page 1/1

08:25:49 7/24/2021