CPH3462 onsemi - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
CPH3462-TL-W Datasheet CPH3462-TL-W - onsemi CPH3462-TL-WOSTR-ND CPH3462-TL-W onsemi MOSFET N-CH 100V 1A 3CPH 0 Available: 0 ¥15.15900
-
Tape & Reel (TR)
-
Obsolete N-Channel MOSFET (Metal Oxide) 100V 1A (Ta) 4V, 10V 785mOhm @ 1A, 10V 2.6V @ 1mA 3.4nC @ 10V ±20V 155pF @ 20V
-
1W (Ta) 150°C (TJ) Surface Mount 3-CPH TO-236-3, SC-59, SOT-23-3
CPH3462-TL-W Datasheet CPH3462-TL-W - onsemi CPH3462-TL-WOSCT-ND CPH3462-TL-W onsemi MOSFET N-CH 100V 1A 3CPH 0 Available: 0 ¥53.00000
-
Cut Tape (CT)
-
Obsolete N-Channel MOSFET (Metal Oxide) 100V 1A (Ta) 4V, 10V 785mOhm @ 1A, 10V 2.6V @ 1mA 3.4nC @ 10V ±20V 155pF @ 20V
-
1W (Ta) 150°C (TJ) Surface Mount 3-CPH TO-236-3, SC-59, SOT-23-3
CPH3462-TL-W Datasheet CPH3462-TL-W - onsemi CPH3462-TL-WOSDKR-ND CPH3462-TL-W onsemi MOSFET N-CH 100V 1A 3CPH 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete N-Channel MOSFET (Metal Oxide) 100V 1A (Ta) 4V, 10V 785mOhm @ 1A, 10V 2.6V @ 1mA 3.4nC @ 10V ±20V 155pF @ 20V
-
1W (Ta) 150°C (TJ) Surface Mount 3-CPH TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

18:22:03 9/21/2021