JPY | USD

BAV99 ON Semiconductor - Diodes - Rectifiers - Arrays

Results: 25
25 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Voltage - DC Reverse (Vr) (Max)
Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Speed
Clear
Reverse Recovery Time (trr)
Clear
Current - Reverse Leakage @ Vr
Clear
Operating Temperature - Junction
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
25 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSTR-ND BAV99LT1G DIODE ARRAY 100V 215MA SOT23-3 273,000 - Immediate Available: 273,000 ¥2.54633 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSCT-ND BAV99LT1G DIODE ARRAY 100V 215MA SOT23-3 278,762 - Immediate Available: 278,762 ¥15.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT1G Datasheet BAV99LT1G - ON Semiconductor BAV99LT1GOSDKR-ND BAV99LT1G DIODE ARRAY 100V 215MA SOT23-3 278,727 - Immediate Available: 278,727 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT3G Datasheet BAV99LT3G - ON Semiconductor BAV99LT3GOSTR-ND BAV99LT3G DIODE ARRAY GP 100V 215MA SOT23 110,000 - Immediate Available: 110,000 ¥1.94370 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT3G Datasheet BAV99LT3G - ON Semiconductor BAV99LT3GOSCT-ND BAV99LT3G DIODE ARRAY GP 100V 215MA SOT23 115,701 - Immediate Available: 115,701 ¥15.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99LT3G Datasheet BAV99LT3G - ON Semiconductor BAV99LT3GOSDKR-ND BAV99LT3G DIODE ARRAY GP 100V 215MA SOT23 115,701 - Immediate Available: 115,701 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99RWT1G Datasheet BAV99RWT1G - ON Semiconductor BAV99RWT1GOSTR-ND BAV99RWT1G DIODE ARRAY GP 100V 215MA SC70-3 21,000 - Immediate
75,000 - Factory Stock
Available: 21,000
¥3.54167 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BAV99RWT1G Datasheet BAV99RWT1G - ON Semiconductor BAV99RWT1GOSCT-ND BAV99RWT1G DIODE ARRAY GP 100V 215MA SC70-3 21,698 - Immediate
75,000 - Factory Stock
Available: 21,698
¥19.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BAV99RWT1G Datasheet BAV99RWT1G - ON Semiconductor BAV99RWT1GOSDKR-ND BAV99RWT1G DIODE ARRAY GP 100V 215MA SC70-3 21,698 - Immediate
75,000 - Factory Stock
Available: 21,698
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BAV99WT1G Datasheet BAV99WT1G - ON Semiconductor BAV99WT1GOSTR-ND BAV99WT1G DIODE ARRAY GP 100V 215MA SC70-3 0 Available: 0
Standard Lead Time 8 Weeks
¥2.95633 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BAV99WT1G Datasheet BAV99WT1G - ON Semiconductor BAV99WT1GOSCT-ND BAV99WT1G DIODE ARRAY GP 100V 215MA SC70-3 0 Available: 0
Standard Lead Time 8 Weeks
¥17.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BAV99WT1G Datasheet BAV99WT1G - ON Semiconductor BAV99WT1GOSDKR-ND BAV99WT1G DIODE ARRAY GP 100V 215MA SC70-3 0 Available: 0
Standard Lead Time 8 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BAV99 Datasheet BAV99 - ON Semiconductor BAV99FSTR-ND
BAV99 DIODE ARRAY GP 70V 200MA SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99 Datasheet BAV99 - ON Semiconductor BAV99FSCT-ND
BAV99 DIODE ARRAY GP 70V 200MA SOT23-3 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99 Datasheet BAV99 - ON Semiconductor BAV99FSDKR-ND
BAV99 DIODE ARRAY GP 70V 200MA SOT23-3 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99RWT1 Datasheet BAV99RWT1 - ON Semiconductor BAV99RWT1OSTR-ND BAV99RWT1 DIODE ARRAY GP 100V 215MA SC70-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BAV99RWT1 Datasheet BAV99RWT1 - ON Semiconductor BAV99RWT1OSCT-ND BAV99RWT1 DIODE ARRAY GP 100V 215MA SC70-3 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 6ns 2.5µA @ 70V -65°C ~ 150°C Surface Mount SC-70, SOT-323 SC-70-3 (SOT323)
BAV99_L99Z Datasheet BAV99_L99Z - ON Semiconductor BAV99_L99Z-ND
BAV99_L99Z DIODE HI COND 70V 200MA SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 60ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount SOT-563, SOT-666 SOT-563
BAV99_S00Z Datasheet BAV99_S00Z - ON Semiconductor BAV99_S00Z-ND
BAV99_S00Z DIODE HI COND 70V 200MA SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 60ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount SOT-563, SOT-666 SOT-563
BAV99-D87Z Datasheet BAV99-D87Z - ON Semiconductor BAV99-D87ZTR-ND
BAV99-D87Z DIODE ARRAY GP 70V 200MA SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99-D87Z Datasheet BAV99-D87Z - ON Semiconductor BAV99-D87ZCT-ND
BAV99-D87Z DIODE ARRAY GP 70V 200MA SOT23-3 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99-D87Z Datasheet BAV99-D87Z - ON Semiconductor BAV99-D87ZDKR-ND
BAV99-D87Z DIODE ARRAY GP 70V 200MA SOT23-3 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete 1 Pair Series Connection Standard 70V 200mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 6ns 2.5µA @ 70V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV99T Datasheet BAV99T - ON Semiconductor BAV99TTR-ND
BAV99T DIODE DUAL 85V 75MA SOT-523 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 1 Pair Series Connection Standard 85V 75mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 2µA @ 75V 125°C (Max) Surface Mount SOT-523 SOT-523
BAV99T Datasheet BAV99T - ON Semiconductor BAV99TCT-ND
BAV99T DIODE DUAL 85V 75MA SOT-523 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete 1 Pair Series Connection Standard 85V 75mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 2µA @ 75V 125°C (Max) Surface Mount SOT-523 SOT-523
BAV99T Datasheet BAV99T - ON Semiconductor BAV99TDKR-ND
BAV99T DIODE DUAL 85V 75MA SOT-523 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete 1 Pair Series Connection Standard 85V 75mA 1V @ 50mA Small Signal =< 200mA (Io), Any Speed 4ns 2µA @ 75V 125°C (Max) Surface Mount SOT-523 SOT-523
Results per Page
Page 1/1

11:38:40 12/4/2020