JPY | USD

Price & Procurement
7,192 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277.00
10 269.50000 ¥2,695.00
25 245.12000 ¥6,128.00
100 212.96000 ¥21,296.00
250 192.98800 ¥48,247.00
500 179.67600 ¥89,838.00
1,000 166.36900 ¥166,369.00
2,500 150.84080 ¥377,102.00
5,000 139.74960 ¥698,748.00

Submit a request for quotation on quantities greater than those displayed.

ASE1E-2M-10-Z

Datasheet
Digi-Key Part Number 563-1153-ND
Copy  
Manufacturer

Nidec Copal Electronics

Copy  
Manufacturer Part Number ASE1E-2M-10-Z
Copy  
Description SWITCH SLIDE SPDT 50MA 60V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Slide Switch SPDT Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets ASE Series
Product Training Modules Slide Switch
3D CAD Models
Mfg CAD Models ASE1E-2M-10-Z
PCN Packaging Multiple Series Packaging 19/Aug/2019
HTML Datasheet ASE Series
Product Attributes
Type Description Select All
Categories
Manufacturer Nidec Copal Electronics
Series ASE
Packaging Tray 
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-Off-On
Current Rating (Amps) 50mA (AC/DC)
Voltage Rating - AC 60V
Voltage Rating - DC 60V
Actuator Type Standard
Actuator Length 2.80mm
Contact Material -
Contact Finish Gold
Mounting Type Through Hole
Termination Style PC Pin
Features Washable
Operating Temperature -20°C ~ 85°C
Actuator Material -
Switch Travel 2.20mm
Mechanical Life -
Electrical Life 10,000 Cycles
Operating Force 70 ~ 500gf
Base Part Number ASE1E-2M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ASE1D-2M-10-Z

SWITCH SLIDE SPDT 50MA 60V

Nidec Copal Electronics

¥277.00000 Details

AS13AP

SWITCH SLIDE SPDT 0.4VA 28V

NKK Switches

¥492.00000 Details

1825032-1

SWITCH SLIDE SPDT 0.4VA 20V

TE Connectivity ALCOSWITCH Switches

¥685.00000 Details

C503B-GAS-CB0F0791

LED GREEN CLEAR 5MM ROUND T/H

Cree Inc.

¥28.00000 Details

25139NAH

SWITCH SLIDE SPDT 4A 125V

APEM Inc.

¥509.00000 Details

MS13ANW03

SWITCH SLIDE SPDT 6A 125V

NKK Switches

¥504.00000 Details
Additional Resources
Standard Package 100
Other Names 563-1153
ASE1E2M10Z