JPY | USD

NUP1301 Nexperia USA Inc. - TVS - Diodes

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NUP1301,215 Datasheet NUP1301,215 - Nexperia USA Inc. 1727-5056-2-ND NUP1301,215 TVS DIODE 80V 20V SOT23 198,000 - Immediate Available: 198,000 ¥6.61433 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active Steering (Rail to Rail) 1
-
80V (Max) 100V 20V 11A (8/20µs) 220W No Automotive 0.6pF @ 1MHz -55°C ~ 150°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
NUP1301,215 Datasheet NUP1301,215 - Nexperia USA Inc. 1727-5056-1-ND NUP1301,215 TVS DIODE 80V 20V SOT23 200,053 - Immediate Available: 200,053 ¥37.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active Steering (Rail to Rail) 1
-
80V (Max) 100V 20V 11A (8/20µs) 220W No Automotive 0.6pF @ 1MHz -55°C ~ 150°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
NUP1301,215 Datasheet NUP1301,215 - Nexperia USA Inc. 1727-5056-6-ND NUP1301,215 TVS DIODE 80V 20V SOT23 200,053 - Immediate Available: 200,053 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active Steering (Rail to Rail) 1
-
80V (Max) 100V 20V 11A (8/20µs) 220W No Automotive 0.6pF @ 1MHz -55°C ~ 150°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
NUP1301U,115 Datasheet NUP1301U,115 - Nexperia USA Inc. 1727-6482-2-ND NUP1301U,115 TVS DIODE 80V 20V SOT323-3 29,647 - Immediate Available: 29,647 ¥7.72233 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active Steering (Rail to Rail) 1
-
80V (Max) 100V 20V 11A (8/20µs) 220W No Automotive 0.6pF @ 1MHz -55°C ~ 150°C (TA) Surface Mount SC-70, SOT-323 SC-70
NUP1301U,115 Datasheet NUP1301U,115 - Nexperia USA Inc. 1727-6482-1-ND NUP1301U,115 TVS DIODE 80V 20V SOT323-3 29,647 - Immediate Available: 29,647 ¥44.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active Steering (Rail to Rail) 1
-
80V (Max) 100V 20V 11A (8/20µs) 220W No Automotive 0.6pF @ 1MHz -55°C ~ 150°C (TA) Surface Mount SC-70, SOT-323 SC-70
NUP1301U,115 Datasheet NUP1301U,115 - Nexperia USA Inc. 1727-6482-6-ND NUP1301U,115 TVS DIODE 80V 20V SOT323-3 29,647 - Immediate Available: 29,647 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active Steering (Rail to Rail) 1
-
80V (Max) 100V 20V 11A (8/20µs) 220W No Automotive 0.6pF @ 1MHz -55°C ~ 150°C (TA) Surface Mount SC-70, SOT-323 SC-70
Results per Page
Page 1/1

16:42:23 2/23/2020