JPY | USD

BAT54SW Nexperia USA Inc. - Diodes - Rectifiers - Arrays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAT54SW,115 Datasheet BAT54SW,115 - Nexperia USA Inc. 1727-2905-2-ND BAT54SW,115 DIODE ARRAY SCHOTTKY 30V SOT323 84,000 - Immediate Available: 84,000 ¥3.79300 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 150°C (Max) Surface Mount SC-70, SOT-323 SOT-323
BAT54SW,115 Datasheet BAT54SW,115 - Nexperia USA Inc. 1727-2905-1-ND BAT54SW,115 DIODE ARRAY SCHOTTKY 30V SOT323 84,680 - Immediate Available: 84,680 ¥22.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 150°C (Max) Surface Mount SC-70, SOT-323 SOT-323
BAT54SW,115 Datasheet BAT54SW,115 - Nexperia USA Inc. 1727-2905-6-ND BAT54SW,115 DIODE ARRAY SCHOTTKY 30V SOT323 84,680 - Immediate Available: 84,680 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Schottky 30V 200mA (DC) 800mV @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V 150°C (Max) Surface Mount SC-70, SOT-323 SOT-323
Results per Page
Page 1/1

19:53:25 1/22/2021