JPY | USD

502231 Molex - FFC, FPC (Flat Flexible) Connectors

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Number of Positions
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
5022312400 Datasheet 5022312400 - Molex WM9863TR-ND 5022312400 Molex CONN FFC VERT 24POS 0.50MM SMD 1,000 - Immediate Available: 1,000 ¥120.81200 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 502231 Active FFC Surface Mount Contacts, Vertical - 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.238" (6.05mm) Flip Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
5022312400 Datasheet 5022312400 - Molex WM9863CT-ND 5022312400 Molex CONN FFC VERT 24POS 0.50MM SMD 1,789 - Immediate Available: 1,789 ¥205.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 502231 Active FFC Surface Mount Contacts, Vertical - 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.238" (6.05mm) Flip Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
5022312400 Datasheet 5022312400 - Molex WM9863DKR-ND 5022312400 Molex CONN FFC VERT 24POS 0.50MM SMD 1,789 - Immediate Available: 1,789 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 502231 Active FFC Surface Mount Contacts, Vertical - 1 Sided 24 0.020" (0.50mm) Solder 0.30mm 0.238" (6.05mm) Flip Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
5022313300 Datasheet 5022313300 - Molex WM14448TR-ND 5022313300 Molex CONN FFC VERT 33POS 0.50MM SMD 0 Available: 0
Standard Lead Time 20 Weeks
¥166.29600 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 502231 Active FFC Surface Mount Contacts, Vertical - 1 Sided 33 0.020" (0.50mm) Solder 0.30mm 0.238" (6.05mm) Flip Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
5022313300 Datasheet 5022313300 - Molex WM14448CT-ND 5022313300 Molex CONN FFC VERT 33POS 0.50MM SMD 0 Available: 0
Standard Lead Time 20 Weeks
¥282.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 502231 Active FFC Surface Mount Contacts, Vertical - 1 Sided 33 0.020" (0.50mm) Solder 0.30mm 0.238" (6.05mm) Flip Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
5022313300 Datasheet 5022313300 - Molex WM14448DKR-ND 5022313300 Molex CONN FFC VERT 33POS 0.50MM SMD 0 Available: 0
Standard Lead Time 20 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 502231 Active FFC Surface Mount Contacts, Vertical - 1 Sided 33 0.020" (0.50mm) Solder 0.30mm 0.238" (6.05mm) Flip Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
5022311500 Datasheet 5022311500 - Molex WM14447TR-ND 5022311500 Molex CONN FFC VERT 15POS 0.50MM SMD 0 Available: 0
Standard Lead Time 13 Weeks
¥93.05300 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 502231 Active FFC Surface Mount Contacts, Vertical - 1 Sided 15 0.020" (0.50mm) Solder 0.30mm 0.238" (6.05mm) Flip Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
5022311500 Datasheet 5022311500 - Molex WM14447CT-ND 5022311500 Molex CONN FFC VERT 15POS 0.50MM SMD 0 Available: 0
Standard Lead Time 13 Weeks
¥159.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 502231 Active FFC Surface Mount Contacts, Vertical - 1 Sided 15 0.020" (0.50mm) Solder 0.30mm 0.238" (6.05mm) Flip Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
5022311500 Datasheet 5022311500 - Molex WM14447DKR-ND 5022311500 Molex CONN FFC VERT 15POS 0.50MM SMD 0 Available: 0
Standard Lead Time 13 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 502231 Active FFC Surface Mount Contacts, Vertical - 1 Sided 15 0.020" (0.50mm) Solder 0.30mm 0.238" (6.05mm) Flip Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -25°C ~ 85°C UL94 V-0
Results per Page
Page 1/1

06:09:19 6/25/2021