JPY | USD

002227 Molex - Rectangular Connectors - Headers, Male Pins

Results: 8
8 Remaining
Filter Options:
Number of Positions
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating (Amps) Voltage Rating
   
0022272021 Datasheet 0022272021 - Molex WM4111-ND 0022272021 CONN HEADER VERT 2POS 2.54MM 62,965 - Immediate Available: 62,965 ¥30.00000 1 Minimum: 1 Bulk KK254, 6410 Active Header Male Pin 0.100" (2.54mm) 2 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole Solder Friction Lock 0.295" (7.49mm) 0.140" (3.56mm) 0.560" (14.22mm) 0.461" (11.70mm) Square Tin 100.0µin (2.54µm) Tin Brass Polyamide (PA), Nylon
-
-
-
UL94 V-0 Natural
-
-
0022272031 Datasheet 0022272031 - Molex WM4112-ND 0022272031 CONN HEADER VERT 3POS 2.54MM 13,558 - Immediate Available: 13,558 ¥41.00000 1 Minimum: 1 Bulk KK254, 6410 Active Header Male Pin 0.100" (2.54mm) 3 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole Solder Friction Lock 0.295" (7.49mm) 0.140" (3.56mm) 0.560" (14.22mm) 0.461" (11.70mm) Square Tin 100.0µin (2.54µm) Tin Brass Polyamide (PA), Nylon
-
-
-
UL94 V-0 Natural
-
-
0022272041 Datasheet 0022272041 - Molex WM4113-ND 0022272041 CONN HEADER VERT 4POS 2.54MM 14,346 - Immediate Available: 14,346 ¥44.00000 1 Minimum: 1 Bulk KK254, 6410 Active Header Male Pin 0.100" (2.54mm) 4 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole Solder Friction Lock 0.295" (7.49mm) 0.140" (3.56mm) 0.560" (14.22mm) 0.461" (11.70mm) Square Tin 100.0µin (2.54µm) Tin Brass Polyamide (PA), Nylon
-
-
-
UL94 V-0 Natural
-
-
0022272051 Datasheet 0022272051 - Molex WM4114-ND 0022272051 CONN HEADER VERT 5POS 2.54MM 3,161 - Immediate Available: 3,161 ¥51.00000 1 Minimum: 1 Bulk KK254, 6410 Active Header Male Pin 0.100" (2.54mm) 5 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole Solder Friction Lock 0.295" (7.49mm) 0.140" (3.56mm) 0.560" (14.22mm) 0.461" (11.70mm) Square Tin 100.0µin (2.54µm) Tin Brass Polyamide (PA), Nylon
-
-
-
UL94 V-0 Natural
-
-
0022272081 Datasheet 0022272081 - Molex WM4117-ND 0022272081 CONN HEADER VERT 8POS 2.54MM 6,237 - Immediate Available: 6,237 ¥64.00000 1 Minimum: 1 Bulk KK254, 6410 Active Header Male Pin 0.100" (2.54mm) 8 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole Solder Friction Lock 0.295" (7.49mm) 0.140" (3.56mm) 0.560" (14.22mm) 0.461" (11.70mm) Square Tin 100.0µin (2.54µm) Tin Brass Polyamide (PA), Nylon
-
-
-
UL94 V-0 Natural
-
-
0022272101 Datasheet 0022272101 - Molex WM4119-ND 0022272101 CONN HEADER VERT 10POS 2.54MM 3,216 - Immediate
4,000 - Factory Stock
Available: 3,216
¥81.00000 1 Minimum: 1 Bulk KK254, 6410 Active Header Male Pin 0.100" (2.54mm) 10 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole Solder Friction Lock 0.295" (7.49mm) 0.140" (3.56mm) 0.560" (14.22mm) 0.461" (11.70mm) Square Tin 100.0µin (2.54µm) Tin Brass Polyamide (PA), Nylon
-
-
-
UL94 V-0 Natural
-
-
0022272061 Datasheet 0022272061 - Molex WM4115-ND 0022272061 CONN HEADER VERT 6POS 2.54MM 529 - Immediate Available: 529 ¥54.00000 1 Minimum: 1 Bulk KK254, 6410 Active Header Male Pin 0.100" (2.54mm) 6 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole Solder Friction Lock 0.295" (7.49mm) 0.140" (3.56mm) 0.560" (14.22mm) 0.461" (11.70mm) Square Tin 100.0µin (2.54µm) Tin Brass Polyamide (PA), Nylon
-
-
-
UL94 V-0 Natural
-
-
0022272071 Datasheet 0022272071 - Molex WM4116-ND 0022272071 CONN HEADER VERT 7POS 2.54MM 0 Available: 0
Standard Lead Time 10 Weeks
¥57.00000 1 Minimum: 1 Bulk KK254, 6410 Active Header Male Pin 0.100" (2.54mm) 7 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole Solder Friction Lock 0.295" (7.49mm) 0.140" (3.56mm) 0.560" (14.22mm) 0.461" (11.70mm) Square Tin 100.0µin (2.54µm) Tin Brass Polyamide (PA), Nylon
-
-
-
UL94 V-0 Natural
-
-
Results per Page
Page 1/1

11:05:12 1/25/2021