JPY | USD

PIC24FJ128GL303 Microchip Technology - Embedded - Microcontrollers

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC24FJ128GL303T-I/M5 Datasheet PIC24FJ128GL303T-I/M5 - Microchip Technology 150-PIC24FJ128GL303T-I/M5TR-ND
PIC24FJ128GL303T-I/M5 Microchip Technology IC MCU 16BIT 128KB FLASH 36UQFN 3,300 - Immediate Available: 3,300 ¥246.14061 3,300 Minimum: 3,300 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100, PIC® 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART DMA, LCD, PWM, WDT 29 128KB (128K x 8) FLASH
-
8K x 8 2V ~ 3.6V A/D 11x10/12b External -40°C ~ 85°C (TA) Surface Mount 36-UFQFN Exposed Pad 36-UQFN (5x5)
PIC24FJ128GL303T-I/M5 Datasheet PIC24FJ128GL303T-I/M5 - Microchip Technology 150-PIC24FJ128GL303T-I/M5CT-ND
PIC24FJ128GL303T-I/M5 Microchip Technology IC MCU 16BIT 128KB FLASH 36UQFN 3,300 - Immediate Available: 3,300 ¥296.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100, PIC® 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART DMA, LCD, PWM, WDT 29 128KB (128K x 8) FLASH
-
8K x 8 2V ~ 3.6V A/D 11x10/12b External -40°C ~ 85°C (TA) Surface Mount 36-UFQFN Exposed Pad 36-UQFN (5x5)
PIC24FJ128GL303T-I/M5 Datasheet PIC24FJ128GL303T-I/M5 - Microchip Technology 150-PIC24FJ128GL303T-I/M5DKR-ND
PIC24FJ128GL303T-I/M5 Microchip Technology IC MCU 16BIT 128KB FLASH 36UQFN 3,300 - Immediate Available: 3,300 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100, PIC® 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART DMA, LCD, PWM, WDT 29 128KB (128K x 8) FLASH
-
8K x 8 2V ~ 3.6V A/D 11x10/12b External -40°C ~ 85°C (TA) Surface Mount 36-UFQFN Exposed Pad 36-UQFN (5x5)
PIC24FJ128GL303-I/M5 Datasheet PIC24FJ128GL303-I/M5 - Microchip Technology 150-PIC24FJ128GL303-I/M5-ND
PIC24FJ128GL303-I/M5 Microchip Technology IC MCU 16BIT 128KB FLASH 36UQFN 250 - Immediate Available: 250 ¥293.00000 1 Minimum: 1 Tube Automotive, AEC-Q100, PIC® 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART DMA, LCD, PWM, WDT 29 128KB (128K x 8) FLASH
-
8K x 8 2V ~ 3.6V A/D 11x10/12b External -40°C ~ 85°C (TA) Surface Mount 36-UFQFN Exposed Pad 36-UQFN (5x5)
PIC24FJ128GL303-E/M5 Datasheet PIC24FJ128GL303-E/M5 - Microchip Technology 150-PIC24FJ128GL303-E/M5-ND PIC24FJ128GL303-E/M5 Microchip Technology IC MCU 16BIT 128KB FLASH 36UQFN 0 Available: 0
Standard Lead Time 24 Weeks
¥322.00000 1 Minimum: 1 Tube
Alternate Packaging
Automotive, AEC-Q100, PIC® 24F Active PIC 16-Bit 32MHz I²C, IrDA, LINbus, SPI, UART/USART DMA, LCD, PWM, WDT 29 128KB (128K x 8) FLASH
-
8K x 8 2V ~ 3.6V A/D 11x10/12b External -40°C ~ 125°C (TA) Surface Mount 36-UFQFN Exposed Pad 36-UQFN (5x5)
Results per Page
Page 1/1

03:21:02 7/29/2021