PIC18F27Q84 Microchip Technology - Embedded - Microcontrollers

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
12 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC18F27Q84-I/SP Datasheet PIC18F27Q84-I/SP - Microchip Technology 150-PIC18F27Q84-I/SP-ND PIC18F27Q84-I/SP Microchip Technology IC MCU 8BIT 128KB FLASH 28SPDIP 673 - Immediate Available: 673 ¥290.00000 1 Minimum: 1 Tube PIC® 18F Active PIC 8-Bit 64MHz CANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 128KB (64K x 16) FLASH 1K x 8 8K x 8 1.8V ~ 5.5V A/D 24x12b; D/A 1x8b Internal -40°C ~ 85°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC18F27Q84-I/SS Datasheet PIC18F27Q84-I/SS - Microchip Technology 150-PIC18F27Q84-I/SS-ND PIC18F27Q84-I/SS Microchip Technology IC MCU 8BIT 128KB FLASH 28SSOP 102 - Immediate Available: 102 ¥226.00000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 18F Active PIC 8-Bit 64MHz CANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 128KB (64K x 16) FLASH 1K x 8 8K x 8 1.8V ~ 5.5V A/D 24x12b; D/A 1x8b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18F27Q84-I/SO Datasheet PIC18F27Q84-I/SO - Microchip Technology 150-PIC18F27Q84-I/SO-ND PIC18F27Q84-I/SO Microchip Technology IC MCU 8BIT 128KB FLASH 28SOIC 444 - Immediate Available: 444 ¥233.00000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 18F Active PIC 8-Bit 64MHz CANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 128KB (64K x 16) FLASH 1K x 8 8K x 8 1.8V ~ 5.5V A/D 24x12b; D/A 1x8b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F27Q84-E/SS Datasheet PIC18F27Q84-E/SS - Microchip Technology 150-PIC18F27Q84-E/SS-ND PIC18F27Q84-E/SS Microchip Technology IC MCU 8BIT 128KB FLASH 28SSOP 794 - Immediate Available: 794 ¥249.00000 1 Minimum: 1 Tube PIC® 18F Active PIC 8-Bit 64MHz CANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 128KB (64K x 16) FLASH 1K x 8 8K x 8 1.8V ~ 5.5V A/D 24x12b; D/A 1x8b Internal -40°C ~ 125°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18F27Q84-E/SO Datasheet PIC18F27Q84-E/SO - Microchip Technology 150-PIC18F27Q84-E/SO-ND PIC18F27Q84-E/SO Microchip Technology IC MCU 8BIT 128KB FLASH 28SOIC 363 - Immediate Available: 363 ¥255.00000 1 Minimum: 1 Tube PIC® 18F Active PIC 8-Bit 64MHz CANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 128KB (64K x 16) FLASH 1K x 8 8K x 8 1.8V ~ 5.5V A/D 24x12b; D/A 1x8b Internal -40°C ~ 125°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F27Q84-E/SP Datasheet PIC18F27Q84-E/SP - Microchip Technology 150-PIC18F27Q84-E/SP-ND PIC18F27Q84-E/SP Microchip Technology IC MCU 8BIT 128KB FLASH 28SPDIP 330 - Immediate Available: 330 ¥315.00000 1 Minimum: 1 Tube PIC® 18F Active PIC 8-Bit 64MHz CANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 128KB (64K x 16) FLASH 1K x 8 8K x 8 1.8V ~ 5.5V A/D 24x12b; D/A 1x8b Internal -40°C ~ 125°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC18F27Q84T-I/SS Datasheet PIC18F27Q84T-I/SS - Microchip Technology 150-PIC18F27Q84T-I/SSTR-ND PIC18F27Q84T-I/SS Microchip Technology IC MCU 8BIT 128KB FLASH 28SSOP 0 Available: 0
Standard Lead Time 31 Weeks
¥190.31000 2,100 Minimum: 2,100 Tape & Reel (TR)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 64MHz CANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 128KB (64K x 16) FLASH 1K x 8 8K x 8 1.8V ~ 5.5V A/D 24x12b; D/A 1x8b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18F27Q84T-I/SS Datasheet PIC18F27Q84T-I/SS - Microchip Technology 150-PIC18F27Q84T-I/SSCT-ND PIC18F27Q84T-I/SS Microchip Technology IC MCU 8BIT 128KB FLASH 28SSOP 0 Available: 0
Standard Lead Time 31 Weeks
¥228.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 64MHz CANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 128KB (64K x 16) FLASH 1K x 8 8K x 8 1.8V ~ 5.5V A/D 24x12b; D/A 1x8b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18F27Q84T-I/SS Datasheet PIC18F27Q84T-I/SS - Microchip Technology 150-PIC18F27Q84T-I/SSDKR-ND PIC18F27Q84T-I/SS Microchip Technology IC MCU 8BIT 128KB FLASH 28SSOP 0 Available: 0
Standard Lead Time 31 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® 18F Active PIC 8-Bit 64MHz CANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 128KB (64K x 16) FLASH 1K x 8 8K x 8 1.8V ~ 5.5V A/D 24x12b; D/A 1x8b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC18F27Q84T-I/SO Datasheet PIC18F27Q84T-I/SO - Microchip Technology 150-PIC18F27Q84T-I/SOTR-ND PIC18F27Q84T-I/SO Microchip Technology IC MCU 8BIT 128KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 31 Weeks
¥194.54000 1,600 Minimum: 1,600 Tape & Reel (TR)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 64MHz CANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 128KB (64K x 16) FLASH 1K x 8 8K x 8 1.8V ~ 5.5V A/D 24x12b; D/A 1x8b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F27Q84T-I/SO Datasheet PIC18F27Q84T-I/SO - Microchip Technology 150-PIC18F27Q84T-I/SOCT-ND PIC18F27Q84T-I/SO Microchip Technology IC MCU 8BIT 128KB FLASH 28SOIC 21 - Immediate Available: 21 ¥234.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® 18F Active PIC 8-Bit 64MHz CANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 128KB (64K x 16) FLASH 1K x 8 8K x 8 1.8V ~ 5.5V A/D 24x12b; D/A 1x8b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC18F27Q84T-I/SO Datasheet PIC18F27Q84T-I/SO - Microchip Technology 150-PIC18F27Q84T-I/SODKR-ND PIC18F27Q84T-I/SO Microchip Technology IC MCU 8BIT 128KB FLASH 28SOIC 21 - Immediate Available: 21 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® 18F Active PIC 8-Bit 64MHz CANbus, I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 25 128KB (64K x 16) FLASH 1K x 8 8K x 8 1.8V ~ 5.5V A/D 24x12b; D/A 1x8b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
Results per Page
Page 1/1

14:42:03 8/4/2021