SI2333 Micro Commercial Co - Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI2333-TP Datasheet SI2333-TP - Micro Commercial Co SI2333-TPMSTR-ND SI2333-TP Micro Commercial Co MOSFET P-CH 12V 6A SOT23 0 Available: 0
Standard Lead Time 36 Weeks
¥11.19433 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 12V 6A (Tc) 4.5V 150mOhm @ 500mA, 1.5V 1V @ 250µA 2nC @ 4.5V ±8V 1275pF @ 6V
-
350mW (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI2333-TP Datasheet SI2333-TP - Micro Commercial Co SI2333-TPMSCT-ND SI2333-TP Micro Commercial Co MOSFET P-CH 12V 6A SOT23 0 Available: 0
Standard Lead Time 36 Weeks
¥51.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 12V 6A (Tc) 4.5V 150mOhm @ 500mA, 1.5V 1V @ 250µA 2nC @ 4.5V ±8V 1275pF @ 6V
-
350mW (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI2333-TP Datasheet SI2333-TP - Micro Commercial Co SI2333-TPMSDKR-ND SI2333-TP Micro Commercial Co MOSFET P-CH 12V 6A SOT23 0 Available: 0
Standard Lead Time 36 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 12V 6A (Tc) 4.5V 150mOhm @ 500mA, 1.5V 1V @ 250µA 2nC @ 4.5V ±8V 1275pF @ 6V
-
350mW (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

22:30:41 9/25/2021