JPY | USD

MMSS8050 Micro Commercial Co - Transistors - Bipolar (BJT) - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMSS8050-H-TP Datasheet MMSS8050-H-TP - Micro Commercial Co MMSS8050-H-TPMSTR-ND MMSS8050-H-TP TRANS NPN 25V 1.5A SOT23 45,000 - Immediate Available: 45,000 ¥3.73600 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 1.5A 25V 500mV @ 80mA, 800mA 100nA 120 @ 100mA, 1V 625mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMSS8050-H-TP Datasheet MMSS8050-H-TP - Micro Commercial Co MMSS8050-H-TPMSCT-ND MMSS8050-H-TP TRANS NPN 25V 1.5A SOT23 47,718 - Immediate Available: 47,718 ¥22.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 1.5A 25V 500mV @ 80mA, 800mA 100nA 120 @ 100mA, 1V 625mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMSS8050-H-TP Datasheet MMSS8050-H-TP - Micro Commercial Co MMSS8050-H-TPMSDKR-ND MMSS8050-H-TP TRANS NPN 25V 1.5A SOT23 47,718 - Immediate Available: 47,718 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 1.5A 25V 500mV @ 80mA, 800mA 100nA 120 @ 100mA, 1V 625mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMSS8050-L-TP Datasheet MMSS8050-L-TP - Micro Commercial Co MMSS8050-L-TPMSTR-ND MMSS8050-L-TP TRANS NPN 25V 1.5A SOT-23 12,000 - Immediate Available: 12,000 ¥3.73600 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 1.5A 25V 500mV @ 80mA, 800mA 100nA 120 @ 100mA, 1V 625mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMSS8050-L-TP Datasheet MMSS8050-L-TP - Micro Commercial Co MMSS8050-L-TPMSCT-ND MMSS8050-L-TP TRANS NPN 25V 1.5A SOT-23 17,290 - Immediate Available: 17,290 ¥22.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 1.5A 25V 500mV @ 80mA, 800mA 100nA 120 @ 100mA, 1V 625mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMSS8050-L-TP Datasheet MMSS8050-L-TP - Micro Commercial Co MMSS8050-L-TPMSDKR-ND MMSS8050-L-TP TRANS NPN 25V 1.5A SOT-23 17,290 - Immediate Available: 17,290 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 1.5A 25V 500mV @ 80mA, 800mA 100nA 120 @ 100mA, 1V 625mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
Results per Page
Page 1/1

22:48:40 1/26/2021