MMBTA42 Micro Commercial Co - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBTA42-TP Datasheet MMBTA42-TP - Micro Commercial Co MMBTA42TPMSTR-ND MMBTA42-TP Micro Commercial Co TRANS NPN 300V 0.3A SOT23 6,000 - Immediate Available: 6,000 ¥4.30733 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 300mA 300V 500mV @ 2mA, 20mA 100nA (ICBO) 40 @ 30mA, 10V 300mW 50MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBTA42-TP Datasheet MMBTA42-TP - Micro Commercial Co MMBTA42TPMSCT-ND MMBTA42-TP Micro Commercial Co TRANS NPN 300V 0.3A SOT23 6,751 - Immediate Available: 6,751 ¥25.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 300mA 300V 500mV @ 2mA, 20mA 100nA (ICBO) 40 @ 30mA, 10V 300mW 50MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBTA42-TP Datasheet MMBTA42-TP - Micro Commercial Co MMBTA42TPMSDKR-ND MMBTA42-TP Micro Commercial Co TRANS NPN 300V 0.3A SOT23 6,751 - Immediate Available: 6,751 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 300mA 300V 500mV @ 2mA, 20mA 100nA (ICBO) 40 @ 30mA, 10V 300mW 50MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
Results per Page
Page 1/1

19:46:10 9/24/2021