JPY | USD

MMBT3904 Micro Commercial Co - Transistors - Bipolar (BJT) - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Power - Max
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBT3904-TP Datasheet MMBT3904-TP - Micro Commercial Co MMBT3904TPMSTR-ND MMBT3904-TP TRANS NPN 40V 0.2A SOT23 302,369 - Immediate Available: 302,369 ¥1.71600 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 200mA 40V 300mV @ 5mA, 50mA 50nA (ICBO) 100 @ 10mA, 1V 350mW 300MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBT3904-TP Datasheet MMBT3904-TP - Micro Commercial Co MMBT3904TPMSCT-ND MMBT3904-TP TRANS NPN 40V 0.2A SOT23 302,369 - Immediate Available: 302,369 ¥11.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 200mA 40V 300mV @ 5mA, 50mA 50nA (ICBO) 100 @ 10mA, 1V 350mW 300MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBT3904-TP Datasheet MMBT3904-TP - Micro Commercial Co MMBT3904TPMSDKR-ND MMBT3904-TP TRANS NPN 40V 0.2A SOT23 302,369 - Immediate Available: 302,369 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 200mA 40V 300mV @ 5mA, 50mA 50nA (ICBO) 100 @ 10mA, 1V 350mW 300MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBT3904T-TP Datasheet MMBT3904T-TP - Micro Commercial Co MMBT3904T-TPTR-ND MMBT3904T-TP TRANS NPN 40V 0.2A SOT-523 0 Available: 0
Standard Lead Time 12 Weeks
¥5.35267 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 200mA 40V 300mV @ 5mA, 50mA 50nA (ICBO) 100 @ 10mA, 1V 150mW 300MHz -55°C ~ 150°C (TJ) Surface Mount SOT-523 SOT-523
MMBT3904T-TP Datasheet MMBT3904T-TP - Micro Commercial Co MMBT3904T-TPCT-ND MMBT3904T-TP TRANS NPN 40V 0.2A SOT-523 1,911 - Immediate Available: 1,911 ¥29.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 200mA 40V 300mV @ 5mA, 50mA 50nA (ICBO) 100 @ 10mA, 1V 150mW 300MHz -55°C ~ 150°C (TJ) Surface Mount SOT-523 SOT-523
MMBT3904T-TP Datasheet MMBT3904T-TP - Micro Commercial Co MMBT3904T-TPDKR-ND MMBT3904T-TP TRANS NPN 40V 0.2A SOT-523 1,911 - Immediate Available: 1,911 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 200mA 40V 300mV @ 5mA, 50mA 50nA (ICBO) 100 @ 10mA, 1V 150mW 300MHz -55°C ~ 150°C (TJ) Surface Mount SOT-523 SOT-523
Results per Page
Page 1/1

20:09:04 9/19/2020