JPY | USD

MAX9910 Maxim Integrated - Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 4
4 Remaining
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
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAX9910EXK+T Datasheet MAX9910EXK+T - Maxim Integrated MAX9910EXK+TTR-ND MAX9910EXK+T Maxim Integrated IC OPAMP GP 1 CIRCUIT SC70-5 12,500 - Immediate Available: 12,500 ¥77.91520 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.1V/µs 200kHz
-
1pA 200µV 4µA
-
1.8V ~ 5.5V -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
MAX9910EXK+T Datasheet MAX9910EXK+T - Maxim Integrated MAX9910EXK+TCT-ND MAX9910EXK+T Maxim Integrated IC OPAMP GP 1 CIRCUIT SC70-5 12,952 - Immediate Available: 12,952 ¥137.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.1V/µs 200kHz
-
1pA 200µV 4µA
-
1.8V ~ 5.5V -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
MAX9910EXK+T Datasheet MAX9910EXK+T - Maxim Integrated MAX9910EXK+TDKR-ND MAX9910EXK+T Maxim Integrated IC OPAMP GP 1 CIRCUIT SC70-5 12,952 - Immediate Available: 12,952 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active General Purpose 1 Rail-to-Rail 0.1V/µs 200kHz
-
1pA 200µV 4µA
-
1.8V ~ 5.5V -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
-
MAX9910EXK-T - Maxim Integrated MAX9910EXK-T-ND MAX9910EXK-T Maxim Integrated IC OPAMP GP 1 CIRCUIT SC70-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete General Purpose 1 Rail-to-Rail 0.1V/µs 200kHz
-
1pA 200µV 4µA 15mA 1.8V ~ 5.5V -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
Results per Page
Page 1/1

19:15:22 8/1/2021