MAX1720 Maxim Integrated - PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 4
4 Remaining
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
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAX1720EUT+T Datasheet MAX1720EUT+T - Maxim Integrated MAX1720EUT+TTR-ND MAX1720EUT+T Maxim Integrated IC REG CHARG PUMP INV 25MA SOT23 0 Available: 0
Standard Lead Time 22 Weeks
¥125.44160 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
-
Active Ratiometric Positive or Negative Charge Pump Fixed 1 1.5V 5.5V -Vin, 2Vin
-
25mA 6kHz ~ 21kHz No -40°C ~ 85°C (TA) Surface Mount SOT-23-6 SOT-6
MAX1720EUT+T Datasheet MAX1720EUT+T - Maxim Integrated MAX1720EUT+TCT-ND MAX1720EUT+T Maxim Integrated IC REG CHARG PUMP INV 25MA SOT23 2,400 - Immediate Available: 2,400 ¥246.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Ratiometric Positive or Negative Charge Pump Fixed 1 1.5V 5.5V -Vin, 2Vin
-
25mA 6kHz ~ 21kHz No -40°C ~ 85°C (TA) Surface Mount SOT-23-6 SOT-6
MAX1720EUT+T Datasheet MAX1720EUT+T - Maxim Integrated MAX1720EUT+TDKR-ND MAX1720EUT+T Maxim Integrated IC REG CHARG PUMP INV 25MA SOT23 2,400 - Immediate Available: 2,400 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Ratiometric Positive or Negative Charge Pump Fixed 1 1.5V 5.5V -Vin, 2Vin
-
25mA 6kHz ~ 21kHz No -40°C ~ 85°C (TA) Surface Mount SOT-23-6 SOT-6
MAX1720EUT-T Datasheet MAX1720EUT-T - Maxim Integrated MAX1720EUT-T-ND MAX1720EUT-T Maxim Integrated IC REG CHARG PUMP INV 25MA SOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Ratiometric Positive or Negative Charge Pump Fixed 1 1.5V 5.5V -Vin, 2Vin
-
25mA 6kHz ~ 21kHz No -40°C ~ 85°C (TA) Surface Mount SOT-23-6 SOT-6
Results per Page
Page 1/1

02:07:12 9/28/2021