JPY | USD

LXM2-PL01 Lumileds - LED Lighting - Color

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Color Wavelength Current - Test Voltage - Forward (Vf) (Typ) Lumens/Watt @ Current - Test Current - Max Luminous Flux @ Current/Temperature Temperature - Test Viewing Angle Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
LXM2-PL01-0000 Datasheet LXM2-PL01-0000 - Lumileds 1416-1027-2-ND LXM2-PL01-0000 Lumileds LED LUXEON REBEL PC AMBER SMD 0 Available: 0
Standard Lead Time 10 Weeks
¥226.97500 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
LUXEON Rebel Color Active Amber 591nm (Typ) 350mA 3.05V 103 lm/W 700mA 110lm (Typ) 25°C 120° Surface Mount 1812 (4532 Metric) SMD 0.177" L x 0.120" W (4.49mm x 3.05mm) 0.083" (2.10mm)
LXM2-PL01-0000 Datasheet LXM2-PL01-0000 - Lumileds 1416-1027-1-ND LXM2-PL01-0000 Lumileds LED LUXEON REBEL PC AMBER SMD 854 - Immediate Available: 854 ¥510.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
LUXEON Rebel Color Active Amber 591nm (Typ) 350mA 3.05V 103 lm/W 700mA 110lm (Typ) 25°C 120° Surface Mount 1812 (4532 Metric) SMD 0.177" L x 0.120" W (4.49mm x 3.05mm) 0.083" (2.10mm)
LXM2-PL01-0000 Datasheet LXM2-PL01-0000 - Lumileds 1416-1027-6-ND LXM2-PL01-0000 Lumileds LED LUXEON REBEL PC AMBER SMD 854 - Immediate Available: 854 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
LUXEON Rebel Color Active Amber 591nm (Typ) 350mA 3.05V 103 lm/W 700mA 110lm (Typ) 25°C 120° Surface Mount 1812 (4532 Metric) SMD 0.177" L x 0.120" W (4.49mm x 3.05mm) 0.083" (2.10mm)
Results per Page
Page 1/1

16:21:09 7/26/2021