JPY | USD

LTV-847 Lite-On Inc. - Optoisolators - Transistor, Photovoltaic Output

Results: 2
2 Remaining
Filter Options:
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LTV-847S Datasheet LTV-847S - Lite-On Inc. 160-1371-5-ND LTV-847S Lite-On Inc. OPTOISOLTR 5KV 4CH TRANS 16-SMD 12 - Immediate Available: 12 ¥118.00000 1
Non-Stock
Minimum: 1
Tube
-
Active 4 5000Vrms 50% @ 5mA 600% @ 5mA
-
4µs, 3µs DC Transistor 35V 50mA 1.2V 50mA 200mV -30°C ~ 110°C Surface Mount 16-SMD, Gull Wing 16-SMD
LTV-847M Datasheet LTV-847M - Lite-On Inc. LTV-847M-ND LTV-847M Lite-On Inc. OPTOISOLTR 5KV 4CH TRANS 16-DIP 0 Available: 0
Active
-
Tube
-
Active 4 5000Vrms 50% @ 5mA 600% @ 5mA
-
4µs, 3µs DC Transistor 35V 50mA 1.2V 50mA 200mV -30°C ~ 110°C Through Hole 16-DIP (0.400", 10.16mm) 16-DIP
Results per Page
Page 1/1

10:25:14 7/31/2021