CONSMB002-G SMB Connector Jack, Male Pin 50Ohm Through Hole, Right Angle Solder
Price & Procurement
4,785 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 371.00000 ¥371
10 311.30000 ¥3,113
25 301.92000 ¥7,548
100 279.59000 ¥27,959
250 257.27200 ¥64,318
500 250.22400 ¥125,112

Submit a request for quotation on quantities greater than those displayed.

CONSMB002-G

Datasheet
Digi-Key Part Number 343-CONSMB002-G-ND
Copy  
Manufacturer

Linx Technologies Inc.

Copy  
Manufacturer Part Number CONSMB002-G
Copy  
Description CONN SMB JACK R/A 50 OHM PCB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SMB Connector Jack, Male Pin 50Ohm Through Hole, Right Angle Solder

Copy  
Customer Reference
Documents & Media
Datasheets CONSMB002-G
EDA / CAD Models CONSMB002-G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Linx Technologies Inc.
Series -
Packaging Tray 
Part Status Active
Connector Style SMB
Connector Type Jack, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Through Hole, Right Angle
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 4GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes -
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Brass
Voltage Rating 750V
Mating Cycles 500
Insertion Loss -
Base Part Number CONSMB002
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names 343-CONSMB002-G