301602S 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil, Braid Enter Number of Feet in Order Quantity
Price & Procurement
855 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 329.00000 ¥329

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 2320-301602S-100-ND
  • Description: CBL UNITRON 300 S 16/2C 1=100FT
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 2320-301602S-25-ND
  • Description: CBL UNITRON 300 S 16/2C 1=25FT
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 2320-301602S-50-ND
  • Description: CBL UNITRON 300 S 16/2C 1=50FT
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: 2320-301602S-10-ND
  • Description: CBL UNITRON 300 S 16/2C 1=10FT
  • Quantity Available: Value Added Item 

301602S

Datasheet
Digi-Key Part Number 2320-301602S-DS-ND
Copy  
Manufacturer

LAPP

Copy  
Manufacturer Part Number 301602S
Copy  
Description CABLE UNITRONIC 300 S 16/2C FEET
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2 Conductor Multi-Conductor Cable Gray 16 AWG Foil, Braid Enter Number of Feet in Order Quantity

Copy  
Customer Reference
Documents & Media
Datasheets UNITRONIC® 300(S) Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer LAPP
Series Unitronic®
Packaging Digi-Spool™, Continuous Spool 
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 16 AWG
Conductor Strand -
Conductor Material Copper, Tinned
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.298" (7.57mm)
Shield Type Foil, Braid
Length Enter Number of Feet in Order Quantity
Jacket Color Gray
Ratings -
Features Drain Wire, Oil Resistant, UV Resistant
Voltage 300V
Operating Temperature -
Usage Industrial, Signal, Control
Jacket (Insulation) Thickness -
Conductor Insulation Poly-Vinyl Chloride (PVC)
Shield Material Copper, Tinned
Shield Coverage 100%, 75%
Base Part Number 301602
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 2320-301602S-DS