JPY | USD

A750KW KEMET - Aluminum - Polymer Capacitors

Results: 2
2 Remaining
Filter Options:
Capacitance
Clear
Voltage - Rated
Clear
ESR (Equivalent Series Resistance)
Clear
Ripple Current @ Low Frequency
Clear
Ripple Current @ High Frequency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
A750KW687M1EAAE016 Datasheet A750KW687M1EAAE016 - KEMET 399-A750KW687M1EAAE016-ND A750KW687M1EAAE016 KEMET SOLID POLYMER ALUMINUM, RADIAL, 4,942 - Immediate Available: 4,942 ¥109.00000 1 Minimum: 1 Bulk A750 Active Polymer 680µF ±20% 25V 16mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 232.5mA @ 120Hz 4.65A @ 100kHz
-
0.138" (3.50mm) 0.315" Dia (8.00mm) 0.630" (16.00mm)
-
Through Hole Radial, Can
A750KW337M1VAAE020 Datasheet A750KW337M1VAAE020 - KEMET 399-A750KW337M1VAAE020-ND A750KW337M1VAAE020 KEMET SOLID POLYMER ALUMINUM, RADIAL, 660 - Immediate Available: 660 ¥111.00000 1 Minimum: 1 Bulk A750 Active Polymer 330µF ±20% 35V 20mOhm 2000 Hrs @ 105°C -55°C ~ 105°C
-
General Purpose 205mA @ 120Hz 4.1A @ 100kHz
-
0.138" (3.50mm) 0.315" Dia (8.00mm) 0.630" (16.00mm)
-
Through Hole Radial, Can
Results per Page
Page 1/1

09:42:54 7/31/2021