Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 50.90000 ¥509
100 41.94000 ¥4,194
500 36.46800 ¥18,234
1,000 30.08700 ¥30,087
5,000 26.44020 ¥132,201
10,000 24.61670 ¥246,167

Submit a request for quotation on quantities greater than those displayed.

S06B-PASK-2(LF)(SN)

Datasheet
Digi-Key Part Number 455-1851-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number S06B-PASK-2(LF)(SN)
Copy  
Description CONN HEADER R/A 6POS 2MM
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm)

Copy  
Customer Reference
Documents & Media
Datasheets PA-F Series Datasheet
Product Training Modules PA Wire-to-Board Connectors
HTML Datasheet PA-F Series Datasheet
EDA / CAD Models S06B-PASK-2(LF)(SN) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series PA
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type Locking Ramp
Contact Length - Mating 0.126" (3.20mm)
Contact Length - Post 0.134" (3.40mm)
Overall Contact Length -
Insulation Height 0.256" (6.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features Board Guide
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number S06B-PAS
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

PAP-06V-S

CONN HOUSING PA 6POS 2MM WHITE

JST Sales America Inc.

¥21.00000 Details
You May Also Be Interested In

S05B-PASK-2(LF)(SN)

CONN HEADER R/A 5POS 2MM

JST Sales America Inc.

¥57.00000 Details

S04B-PASK-2(LF)(SN)

CONN HEADER R/A 4POS 2MM

JST Sales America Inc.

¥58.00000 Details

PAP-06V-S

CONN HOUSING PA 6POS 2MM WHITE

JST Sales America Inc.

¥21.00000 Details

S02B-PASK-2(LF)(SN)

CONN HEADER R/A 2POS 2MM

JST Sales America Inc.

¥35.00000 Details

PAP-02V-S

CONN HOUSING PA 2POS 2MM WHITE

JST Sales America Inc.

¥19.00000 Details

PALR-06VF

CONN HOUSING PAL 6POS 2MM WHITE

JST Sales America Inc.

¥22.00000 Details
Additional Resources
Standard Package 500
Other Names (D)S06B-PASK-2(LF)(SN)
455-1851
S06BPASK2LFSN